Part Details for MTC100-BJ1-P22 by TE Connectivity
Overview of MTC100-BJ1-P22 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MTC100-BJ1-P22
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43M6402
|
Newark | Mtc100-Bj1-P22 |Raychem Te Connectivity MTC100-BJ1-P22 RoHS: Not Compliant Min Qty: 9 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$770.1600 / $814.7100 | Buy Now |
DISTI #
MTC100-BJ1-P22-ND
|
DigiKey | CONN HEADER VERT 20POS 2.54MM Min Qty: 9 Lead time: 45 Weeks Container: Bulk | Temporarily Out of Stock |
|
$932.1400 | Buy Now |
DISTI #
757801-000
|
Avnet Americas | Conn MTC Modular Connector PL Solder ST Thru-Hole - Bulk (Alt: 757801-000) RoHS: Compliant Min Qty: 9 Package Multiple: 1 Lead time: 42 Weeks, 3 Days Container: Bulk | 0 |
|
$707.7769 | Buy Now |
DISTI #
571-MTC100-BJ1-P22
|
Mouser Electronics | Rack & Panel Connectors MTC100-BJ1-P22 RoHS: Compliant | 0 |
|
$932.0300 | Order Now |
|
Onlinecomponents.com | MTC Crimp Connector Shells, Inserts and Contacts RoHS: Compliant | 0 |
|
$785.9400 / $1,718.5200 | Buy Now |
DISTI #
RYCMTC100-BJ1-P22
|
Interstate Connecting Components | MTC100-BJ1-P22 | 0 |
|
Buy Now | |
DISTI #
000000000002276756
|
Sager | Rack & Panel Connectors MTC100-BJ1-P22 Min Qty: 1 | 0 |
|
$584.3600 / $928.2100 | Buy Now |
|
Master Electronics | MTC Crimp Connector Shells, Inserts and Contacts RoHS: Compliant | 0 |
|
$785.9400 / $1,718.5200 | Buy Now |
Part Details for MTC100-BJ1-P22
MTC100-BJ1-P22 CAD Models
MTC100-BJ1-P22 Part Data Attributes
|
MTC100-BJ1-P22
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MTC100-BJ1-P22
TE Connectivity
Rack and Panel Connector, 20 Contact(s), Female, Crimp Terminal, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 42 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RACK AND PANEL CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYARYLENE/POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 2 | JACKSCREW | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 5 A | |
Rated Voltage | 954 V | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Terminal Length | 0.24 inch | |
Termination Type | CRIMP | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 |
Alternate Parts for MTC100-BJ1-P22
This table gives cross-reference parts and alternative options found for MTC100-BJ1-P22. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MTC100-BJ1-P22, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MTC100-BS2-P22 | 12 CONTACT(S), FEMALE, MULTIWAY RACK AND PANEL CONN, SOLDER, RECEPTACLE | TE Connectivity | MTC100-BJ1-P22 vs MTC100-BS2-P22 |
7-204682-1 | 12 CONTACT(S), FEMALE, MULTIWAY RACK AND PANEL CONN, RECEPTACLE | TE's AMP | MTC100-BJ1-P22 vs 7-204682-1 |
5-204682-9 | CONNECTOR, 12 CONTACT(S), FEMALE, MULTIWAY RACK AND PANEL CONN, RECEPTACLE | TE Connectivity | MTC100-BJ1-P22 vs 5-204682-9 |
SMS12R-1R | Rack and Panel Connector, 12 Contact(s), Female, Receptacle, | Amphenol Communications Solutions | MTC100-BJ1-P22 vs SMS12R-1R |
SMS12RE-3S6 | Rack and Panel Connector, 12 Contact(s), Female, Solder Terminal, Receptacle, | Amphenol Communications Solutions | MTC100-BJ1-P22 vs SMS12RE-3S6 |
510561-000 | 12 CONTACT(S), FEMALE, MULTIWAY RACK AND PANEL CONN, SOLDER, RECEPTACLE | TE Connectivity | MTC100-BJ1-P22 vs 510561-000 |
SMS12RE-3S4 | Rack and Panel Connector, 12 Contact(s), Female, Solder Terminal, Receptacle, | Amphenol Communications Solutions | MTC100-BJ1-P22 vs SMS12RE-3S4 |
565349-000 | 12 CONTACT(S), FEMALE, MULTIWAY RACK AND PANEL CONN, SOLDER, RECEPTACLE | TE Connectivity | MTC100-BJ1-P22 vs 565349-000 |
6-204682-9 | CONNECTOR, 12 CONTACT(S), FEMALE, MULTIWAY RACK AND PANEL CONN, RECEPTACLE | TE Connectivity | MTC100-BJ1-P22 vs 6-204682-9 |
4-204682-0 | 12 CONTACT(S), FEMALE, MULTIWAY RACK AND PANEL CONN, RECEPTACLE | TE's AMP | MTC100-BJ1-P22 vs 4-204682-0 |