Part Details for MTCDTIP-266A-915.R3/2 by Multi-Tech Systems Inc
Results Overview of MTCDTIP-266A-915.R3/2 by Multi-Tech Systems Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MTCDTIP-266A-915.R3/2 Information
MTCDTIP-266A-915.R3/2 by Multi-Tech Systems Inc is a TCXO.
TCXO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 10106266-A016001LF | Amphenol Communications Solutions | PwrBlade+® Connector, Power Connectors, 5ACP+64S+5HDP STB, Vertical, Header. | |
| 026-6A07-KDF | Amphenol Communications Solutions | Chameleon®, Mezzanine Connectors, Plug Assy, 4pr 7mm,GEN2,10DP,4SE,6PWR. | |
| 026-6A03-FC0 | Amphenol Communications Solutions | Chameleon®, Mezzanine Connectors, Plug Assy, 4pr 3mm,GEN2,6DP,3SE0,0PWR. |
Price & Stock for MTCDTIP-266A-915.R3/2
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Braemac Americas-Symmetry | Ethernet Only Conduit IP67 Base Station, 16-channel, 915 MHz, GNSS and Accessory Kit Min Qty: 1 | 0 |
|
$1,349.0000 | Buy Now |