-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Photo Transistor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1125-1147-ND
|
DigiKey | SENSOR PHOTO 880NM TOP VIEW RAD Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
197 In Stock |
|
$1.5655 / $3.7200 | Buy Now |
DISTI #
193-MTD8000M3B-T
|
Mouser Electronics | Phototransistors Photo Diode 880nm RoHS: Compliant | 0 |
|
$1.5800 / $3.7100 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MTD8000M3B-T
Marktech Optoelectronics
Buy Now
Datasheet
|
Compare Parts:
MTD8000M3B-T
Marktech Optoelectronics
Photo Transistor
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MARKTECH OPTOELECTRONICS | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Marktech Optoelectronics | |
Additional Feature | HIGH RELIABILITY | |
Coll-Emtr Bkdn Voltage-Min | 20 V | |
Configuration | SINGLE | |
Dark Current-Max | 100 nA | |
Infrared Range | YES | |
Light Current-Nom | 1 mA | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | PHOTO TRANSISTOR | |
Peak Wavelength | 880 nm | |
Power Dissipation-Max | 0.08 W | |
Surface Mount | NO |