Part Details for MTE1901W-WRC by Marktech Optoelectronics
Results Overview of MTE1901W-WRC by Marktech Optoelectronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MTE1901W-WRC Information
MTE1901W-WRC by Marktech Optoelectronics is an Infrared LED.
Infrared LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for MTE1901W-WRC
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
1125-MTE1901W-WRC-ND
|
DigiKey | 1900NM INFRARED EMITTER IN A TO- Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
47 In Stock |
|
$12.9003 / $20.7100 | Buy Now |
|
DISTI #
193-MTE1901W-WRC
|
Mouser Electronics | Infrared Emitters 1900nm IR TO-18 Flat Lens RoHS: Compliant | 22 |
|
$12.8800 / $22.1300 | Buy Now |
US Tariff Estimator: MTE1901W-WRC by Marktech Optoelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MTE1901W-WRC
MTE1901W-WRC CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy