Part Details for MTFDHBA400TDG-1AW1ZABYY by Micron Technology Inc
Overview of MTFDHBA400TDG-1AW1ZABYY by Micron Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Computing and Data Storage
Aerospace and Defense
Price & Stock for MTFDHBA400TDG-1AW1ZABYY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AH7402
|
Newark | Ssd, Pcie, Tlc Nand, 400Gb, Drive Type:External, Form Factor:M.2 2280, Interfaces:Pcie, Nvme, Memory Capacity:400Gb, Flash Memory Type:3D Tlc Nand, Encryption Type:Aes 256-Bit, Sequential Read Speed:1300Mb/S, Supply Voltage Nom:- Rohs Compliant: Yes |Micron MTFDHBA400TDG-1AW1ZABYY Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$246.0100 / $261.0300 | Buy Now |
Part Details for MTFDHBA400TDG-1AW1ZABYY
MTFDHBA400TDG-1AW1ZABYY CAD Models
MTFDHBA400TDG-1AW1ZABYY Part Data Attributes
|
MTFDHBA400TDG-1AW1ZABYY
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MTFDHBA400TDG-1AW1ZABYY
Micron Technology Inc
Flash Module, 400GX8, MODULE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Package Description | MODULE | |
Reach Compliance Code | compliant | |
JESD-30 Code | R-XXMA-N | |
Memory Density | 3435973836800 bit | |
Memory IC Type | FLASH MODULE | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Words | 429496729600 words | |
Number of Words Code | 400000000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 400GX8 | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Position | UNSPECIFIED | |
Type | TLC NAND TYPE |