Part Details for MTHCD1250A by Essentra Components
Results Overview of MTHCD1250A by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MTHCD1250A Information
MTHCD1250A by Essentra Components is an XO.
XO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Price & Stock for MTHCD1250A
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
2082-MTHCD1250A-ND
|
DigiKey | MTHCD1250A Min Qty: 1 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$100.3400 | Buy Now |
|
DISTI #
144-MTHCD1250A
|
Mouser Electronics | Adhesive Tapes 1-1/4IN MASKING DOT:HIGH TEMP CREPE TAN RoHS: Compliant | 0 |
|
$90.6800 / $98.8600 | Order Now |
|
DISTI #
74521177
|
RS | CREPE PAPER MASKING DISKS, 1-1/4" DOT, HIGH TEMP TAN Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$93.3100 / $103.6900 | RFQ |
|
|
Onlinecomponents.com | Masking Tape - Color - Tan - - Roll Quantity - 2000 - Overall Width - 31.8 mm (1.250 in) COO: Canada RoHS: Compliant | 0 |
|
$82.6000 / $105.1800 | Buy Now |
|
DISTI #
RICMTHCD1250A
|
DB Roberts | 1-14IN MASKING DOTHIGH TEMP CR | 0 |
|
RFQ |