Part Details for MTLB2135-G by Marktech Optoelectronics
Results Overview of MTLB2135-G by Marktech Optoelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MTLB2135-G Information
MTLB2135-G by Marktech Optoelectronics is an Other Optoelectronic.
Other Optoelectronics are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for MTLB2135-G
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | 500 |
|
RFQ |
US Tariff Estimator: MTLB2135-G by Marktech Optoelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MTLB2135-G
MTLB2135-G Part Data Attributes
|
|
MTLB2135-G
Marktech Optoelectronics
Buy Now
Datasheet
|
Compare Parts:
MTLB2135-G
Marktech Optoelectronics
Optoelectronic Device
|
| Part Life Cycle Code | Contact Manufacturer | |
| Reach Compliance Code | Unknown | |
| HTS Code | 8541.49.80.00 | |
| Color@Wavelength | Green | |
| Forward Voltage-Max | 3 V | |
| Infrared Range | No | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -25 °C | |
| Peak Wavelength | 567 Nm |