Part Details for MTMM-109-04-L-S-025 by Samtec Inc
Results Overview of MTMM-109-04-L-S-025 by Samtec Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MTMM-109-04-L-S-025 Information
MTMM-109-04-L-S-025 by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 74AC11000N | Texas Instruments | Quadruple 2-Input Positive-NAND Gates 16-PDIP -40 to 85 | |
| 74AC11004DW | Texas Instruments | Hex Inverters 20-SOIC -40 to 85 | |
| 74AC11074D | Texas Instruments | Dual Positive-Edge-Triggered D-Type Flip-Flops With Clear and Preset 14-SOIC -40 to 85 |
Price & Stock for MTMM-109-04-L-S-025
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
40AC3815
|
Newark | Header, 2 Mm, Through Hole, 9 Contacts, Connector Systems:Board-To-Board, Pitch Spacing:2Mm, No. Of Rows:1Rows, No. Of Contacts:9Contacts, Contact Termination Type:Through Hole, Product Range:Mtmm Series, Connector Shroud:Unshrouded Rohs Compliant: Yes |Samtec MTMM-109-04-L-S-025 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7570 / $1.1700 | Buy Now |
|
DISTI #
3937-MTMM-109-04-L-S-025-ND
|
DigiKey | CONN HDR 2.00 9POS Min Qty: 1 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
368 In Stock |
|
$10.3100 | Buy Now |
|
DISTI #
612-MTMM-109-04-L-S-025-ND
|
DigiKey | CONN HDR 2.00 9POS Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.8900 | Buy Now |
|
DISTI #
MTMM-109-04-L-S-025
|
Avnet Americas | Pin Header, Board-to-Board, 2 mm, 1 Rows, 9 Contacts, Through Hole, MTMM Series - Bulk (Alt: MTMM-109-04-L-S-025) COO: United States of America (the) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 558 Factory Stock |
|
$0.9408 / $1.2054 | Buy Now |
|
DISTI #
200-MTMM10904LS025
|
Mouser Electronics | Headers & Wire Housings Variable Post Height Header Strips RoHS: Compliant | 0 |
|
$0.3600 / $1.2300 | Order Now |
|
|
Onlinecomponents.com | 2.00 mm Variable Post Height Terminal Strip COO: United States RoHS: Compliant | 0 |
|
$0.5330 / $1.2310 | Buy Now |
|
DISTI #
85169367
|
Verical | Conn Unshrouded Header HDR 9 POS 2mm Solder ST Top Entry Thru-Hole Bulk RoHS: Compliant Min Qty: 6 Package Multiple: 1 | Americas - 558 |
|
$1.2429 | Buy Now |
|
DISTI #
5cd90568cd7c1c4c385a57eb
|
Samtec | Variable Post Height Header Strips, 2.00 mm Pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 558 |
|
$0.3600 / $1.2300 | Buy Now |
|
DISTI #
85169367
|
Verical | Conn Unshrouded Header HDR 9 POS 2mm Solder ST Top Entry Thru-Hole Bulk RoHS: Compliant Min Qty: 6 Package Multiple: 1 | Americas - 558 |
|
$1.2429 | Buy Now |
|
|
Powell Electronics | Variable Post Height Header Strips, 2.00 Min Qty: 1 | 368 |
|
$0.8000 / $1.2300 | Buy Now |
US Tariff Estimator: MTMM-109-04-L-S-025 by Samtec Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MTMM-109-04-L-S-025
MTMM-109-04-L-S-025 Part Data Attributes
|
|
MTMM-109-04-L-S-025
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MTMM-109-04-L-S-025
Samtec Inc
Board Stacking Connector, 9 Contact(s), 1 Row(s), Male, Straight, Solder Terminal,
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.40 | |
| Body Breadth | 0.079 Inch | |
| Body Depth | 0.059 Inch | |
| Body Length | 0.709 Inch | |
| Connector Type | Board Connector | |
| Contact Finish Termination | Tin (Sn) - With Nickel (Ni) Barrier | |
| Contact Gender | Male | |
| Contact Pattern | Rectangular | |
| Contact Style | Sq Pin-Skt | |
| DIN Conformance | No | |
| Filter Feature | No | |
| IEC Conformance | No | |
| JESD-609 Code | e3 | |
| MIL Conformance | No | |
| Mating Contact Pitch | 0.079 Inch | |
| Mixed Contacts | No | |
| Mounting Option 1 | Locking | |
| Mounting Style | Straight | |
| Mounting Type | Board | |
| Number Of Connectors | One | |
| Number Of PCB Rows | 1 | |
| Number of Rows Loaded | 1 | |
| Option | General Purpose | |
| PCB Contact Pattern | Rectangular | |
| Rated Current (Signal) | 3.2 A | |
| Terminal Pitch | 2 Mm | |
| Termination Type | Solder | |
| Total Number of Contacts | 9 | |
| UL Flammability Code | 94V-0 |
Alternate Parts for MTMM-109-04-L-S-025
This table gives cross-reference parts and alternative options found for MTMM-109-04-L-S-025. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MTMM-109-04-L-S-025, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MTMM-109-02-T-S-079 | Samtec Inc | $0.6231 | Board Stacking Connector, 9 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | MTMM-109-04-L-S-025 vs MTMM-109-02-T-S-079 |
| MTMM-109-03-T-S-135 | Samtec Inc | $0.6231 | Board Stacking Connector, 9 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | MTMM-109-04-L-S-025 vs MTMM-109-03-T-S-135 |
| MTMM-109-15-L-S-630 | Samtec Inc | $1.2709 | Board Stacking Connector, 9 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | MTMM-109-04-L-S-025 vs MTMM-109-15-L-S-630 |
| MTMM-109-02-L-S-130 | Samtec Inc | Check for Price | Board Stacking Connector, 9 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | MTMM-109-04-L-S-025 vs MTMM-109-02-L-S-130 |
| MTMM-109-12-G-S-433 | Samtec Inc | Check for Price | Board Stacking Connector, 9 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | MTMM-109-04-L-S-025 vs MTMM-109-12-G-S-433 |
| MTMM-109-05-F-S-150 | Samtec Inc | Check for Price | Board Stacking Connector, 9 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | MTMM-109-04-L-S-025 vs MTMM-109-05-F-S-150 |
| MTMM-109-07-F-S-320 | Samtec Inc | Check for Price | Board Stacking Connector, 9 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | MTMM-109-04-L-S-025 vs MTMM-109-07-F-S-320 |
| MTMM-109-08-L-S-390 | Samtec Inc | Check for Price | Board Stacking Connector, 9 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | MTMM-109-04-L-S-025 vs MTMM-109-08-L-S-390 |
| MTMM-109-09-T-S-393 | Samtec Inc | Check for Price | Board Stacking Connector, 9 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | MTMM-109-04-L-S-025 vs MTMM-109-09-T-S-393 |
| MTMM-109-14-G-S-090 | Samtec Inc | Check for Price | Board Stacking Connector, 9 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | MTMM-109-04-L-S-025 vs MTMM-109-14-G-S-090 |