Part Details for MTMM-133-14-T-D-047 by Samtec Inc
Overview of MTMM-133-14-T-D-047 by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MTMM-133-14-T-D-047
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MTMM-133-14-T-D-04
|
Avnet Americas | Variable Post Height Header Strips, 2.00 mm P - Bulk (Alt: MTMM-133-14-T-D-04) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 90 Factory Stock |
|
$4.1300 / $6.6500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.8500 / $8.2300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.8500 / $8.2300 | Buy Now |
DISTI #
644aad7bf5370c85f0add356
|
Samtec | Variable Post Height Header Strips, 2.00 mm Pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 90 |
|
$1.6900 / $6.6500 | Buy Now |
Part Details for MTMM-133-14-T-D-047
MTMM-133-14-T-D-047 CAD Models
MTMM-133-14-T-D-047 Part Data Attributes
Alternate Parts for MTMM-133-14-T-D-047
This table gives cross-reference parts and alternative options found for MTMM-133-14-T-D-047. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MTMM-133-14-T-D-047, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MTMM-133-15-T-D-000 | Board Stacking Connector, 66 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | MTMM-133-14-T-D-047 vs MTMM-133-15-T-D-000 |
MTMM-133-15-S-D-000 | Board Stacking Connector, 66 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | MTMM-133-14-T-D-047 vs MTMM-133-15-S-D-000 |
TSHC-233-D-07-316-G | Board Connector, 66 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Major League Electronics | MTMM-133-14-T-D-047 vs TSHC-233-D-07-316-G |
TSHC-233-D-07-316-GT | Board Connector, 66 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Major League Electronics | MTMM-133-14-T-D-047 vs TSHC-233-D-07-316-GT |
HTSHC-233-D-07-316-GT | Board Connector, 66 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Receptacle | Major League Electronics | MTMM-133-14-T-D-047 vs HTSHC-233-D-07-316-GT |
MTMM-133-15-T-D-064 | Board Stacking Connector, 66 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, | Samtec Inc | MTMM-133-14-T-D-047 vs MTMM-133-15-T-D-064 |
MTMM-133-15-G-D-000 | Board Stacking Connector, 66 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | MTMM-133-14-T-D-047 vs MTMM-133-15-G-D-000 |
MTMM-133-06-G-D-170 | Board Stacking Connector, 66 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, | Samtec Inc | MTMM-133-14-T-D-047 vs MTMM-133-06-G-D-170 |
MTMM-133-08-G-D-023 | Board Connector, | Samtec Inc | MTMM-133-14-T-D-047 vs MTMM-133-08-G-D-023 |
MTMM-133-11-T-D-025 | Board Connector, 66 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, | Samtec Inc | MTMM-133-14-T-D-047 vs MTMM-133-11-T-D-025 |