TSHC-233-D-07-316-G
Major League Electronics
Description: Board Connector, 66 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle

Overview of TSHC-233-D-07-316-G by Major League Electronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
DBL5W5P543A40LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB.
DEL2V2P543H40LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness.
DC8W8P500H30LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness.

CAD Models for TSHC-233-D-07-316-G by Major League Electronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TSHC-233-D-07-316-G by Major League Electronics

TSHC-233-D-07-316-G
Major League Electronics
-
-
Rohs Code
No
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
MAJOR LEAGUE ELECTRONICS
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Additional Feature
NONE
Body Breadth
0.158 inch
Body Depth
0.059 inch
Body Length
2.607 inch
Body/Shell Style
RECEPTACLE
Connector Type
BOARD CONNECTOR
Contact Finish Mating
GOLD (10) OVER NICKEL (50)
Contact Finish Termination
Gold (Au) - with Nickel (Ni) barrier
Contact Gender
MALE
Contact Material
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
Contact Style
SQ PIN-SKT
Filter Feature
NO
Insulation Resistance
5000000000 Ω
Insulator Color
BLACK
Insulator Material
GLASS FILLED POLYESTER
JESD-609 Code
e4
Mating Contact Pitch
0.079 inch
Mating Contact Row Spacing
0.079 inch
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-65 °C
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
2.0066 mm
Plating Thickness
10u inch
Rated Current (Signal)
2 A
Reference Standard
UL
Terminal Length
0.081 inch
Terminal Pitch
2.0066 mm
Termination Type
SOLDER
Total Number of Contacts
66
Want to compare parts?
  1. TSHC-233-D-07-316-G
    Major League Electronics
    Board Connector, 66 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle
    VS

Alternate Parts for TSHC-233-D-07-316-G

This table gives cross-reference parts and alternative options found for TSHC-233-D-07-316-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSHC-233-D-07-316-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MTMM-133-14-T-D-517 Board Stacking Connector, 66 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc TSHC-233-D-07-316-G vs MTMM-133-14-T-D-517
MTMM-133-05-S-D-210 Board Stacking Connector, 66 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc TSHC-233-D-07-316-G vs MTMM-133-05-S-D-210
TSHC-233-D-07-316-GT Board Connector, 66 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle Major League Electronics TSHC-233-D-07-316-G vs TSHC-233-D-07-316-GT
MTMM-133-08-L-D-264 Board Stacking Connector, 66 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc TSHC-233-D-07-316-G vs MTMM-133-08-L-D-264
TSHC-233-D-07-316-H Board Connector, 66 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle Major League Electronics TSHC-233-D-07-316-G vs TSHC-233-D-07-316-H
MTMM-133-07-T-D-135 Board Stacking Connector, 66 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc TSHC-233-D-07-316-G vs MTMM-133-07-T-D-135
MTMM-133-08-L-D-240 Board Stacking Connector, 66 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc TSHC-233-D-07-316-G vs MTMM-133-08-L-D-240
TSHC-233-D-07-316-T Board Connector, 66 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle Major League Electronics TSHC-233-D-07-316-G vs TSHC-233-D-07-316-T
MTMM-133-02-G-D-195 Board Stacking Connector, 66 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc TSHC-233-D-07-316-G vs MTMM-133-02-G-D-195
MTMM-133-08-G-D-023 Board Connector, Samtec Inc TSHC-233-D-07-316-G vs MTMM-133-08-G-D-023
Part Number Description Manufacturer Compare
TSHC-233-D-07-316-GT Board Connector, 66 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle Major League Electronics TSHC-233-D-07-316-G vs TSHC-233-D-07-316-GT
MTMM-133-15-T-D-000 Board Stacking Connector, 66 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc TSHC-233-D-07-316-G vs MTMM-133-15-T-D-000
MTMM-133-08-G-D-120 Board Stacking Connector, 66 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle, Samtec Inc TSHC-233-D-07-316-G vs MTMM-133-08-G-D-120
MTMM-133-08-G-D-023 Board Connector, Samtec Inc TSHC-233-D-07-316-G vs MTMM-133-08-G-D-023
TSHC-233-D-07-316-T Board Connector, 66 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle Major League Electronics TSHC-233-D-07-316-G vs TSHC-233-D-07-316-T
MTMM-133-14-T-D-047 Board Connector, Samtec Inc TSHC-233-D-07-316-G vs MTMM-133-14-T-D-047
MTMM-133-09-G-D-300 Board Stacking Connector, 66 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle, Samtec Inc TSHC-233-D-07-316-G vs MTMM-133-09-G-D-300
MTMM-133-15-G-D-000 Board Stacking Connector, 66 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc TSHC-233-D-07-316-G vs MTMM-133-15-G-D-000
TSHC-233-D-07-316-H Board Connector, 66 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle Major League Electronics TSHC-233-D-07-316-G vs TSHC-233-D-07-316-H
MTMM-133-15-T-D-064 Board Stacking Connector, 66 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Samtec Inc TSHC-233-D-07-316-G vs MTMM-133-15-T-D-064

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TSHC-233-D-07-316-G by Major League Electronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TSHC-233-D-07-316-G by Major League Electronics

Select Manufacturer
Which Manufacturer of TSHC-233-D-07-316-G would you like to use for your alert(s)?
  • Please alert me when TSHC-233-D-07-316-G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TSHC-233-D-07-316-G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TSHC-233-D-07-316-G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TSHC-233-D-07-316-G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TSHC-233-D-07-316-G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TSHC-233-D-07-316-G by Major League Electronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: