Part Details for MTMS-133-57-G-D-000 by Samtec Inc
Results Overview of MTMS-133-57-G-D-000 by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MTMS-133-57-G-D-000 Information
MTMS-133-57-G-D-000 by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| DAO3W3P543M40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 3W3 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert UNC 4.40, Back: Metal Brackets. | |
| DAL3V3P543G30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 3V3 Pin Right Angle Solder 30A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 1.6mm PCB Thickness. | |
| DAV3V3P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 3V3 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Female Screw Lock UNC 4.40, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for MTMS-133-57-G-D-000
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
69X3790
|
Newark | Modified .050 Terminal Strip |Samtec MTMS-133-57-G-D-000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.4800 / $13.0500 | Buy Now |
|
|
Onlinecomponents.com | .050" x .100" Variable Post Height Micro Terminal Strip RoHS: Compliant | 0 |
|
$6.1100 / $12.9700 | Buy Now |
|
DISTI #
000000000003224827
|
Sager | Board to Board & Mezzanine Connectors | 0 |
|
Buy Now | |
|
|
Master Electronics | .050" x .100" Variable Post Height Micro Terminal Strip RoHS: Compliant | 0 |
|
$6.1100 / $12.9700 | Buy Now |
US Tariff Estimator: MTMS-133-57-G-D-000 by Samtec Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MTMS-133-57-G-D-000
MTMS-133-57-G-D-000 Part Data Attributes
|
|
MTMS-133-57-G-D-000
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MTMS-133-57-G-D-000
Samtec Inc
Board Stacking Connector, 66 Contact(s), 2 Row(s), Male, Straight, Solder Terminal,
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.40 | |
| Connector Type | Board Stacking Connector | |
| Contact Finish Mating | Gold Over Nickel | |
| Contact Finish Termination | Gold (Au) - With Nickel (Ni) Barrier | |
| Contact Gender | Male | |
| Contact Material | Phosphor Bronze | |
| DIN Conformance | No | |
| Filter Feature | No | |
| IEC Conformance | No | |
| JESD-609 Code | e4 | |
| MIL Conformance | No | |
| Mating Information | Multiple Mating Parts Available | |
| Mixed Contacts | No | |
| Mounting Style | Straight | |
| Mounting Type | Board | |
| Number Of Connectors | One | |
| Number of Rows Loaded | 2 | |
| Option | General Purpose | |
| Rated Current (Signal) | 1 A | |
| Terminal Pitch | 1.27 Mm | |
| Termination Type | Solder | |
| Total Number of Contacts | 66 |
Alternate Parts for MTMS-133-57-G-D-000
This table gives cross-reference parts and alternative options found for MTMS-133-57-G-D-000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MTMS-133-57-G-D-000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MTMS-133-02-G-D-000 | Samtec Inc | $5.4926 | Board Stacking Connector, 66 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | MTMS-133-57-G-D-000 vs MTMS-133-02-G-D-000 |
| MTMS-133-01-S-D-005 | Samtec Inc | $6.9004 | Board Stacking Connector, 66 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | MTMS-133-57-G-D-000 vs MTMS-133-01-S-D-005 |
| FW-33-02-F-D-425-075 | Samtec Inc | Check for Price | Board Stacking Connector, 66 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | MTMS-133-57-G-D-000 vs FW-33-02-F-D-425-075 |
| HDWM-33-61-S-D-930 | Samtec Inc | Check for Price | Board Stacking Connector, 66 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | MTMS-133-57-G-D-000 vs HDWM-33-61-S-D-930 |
| HMTMS-133-55-S-D-230 | Samtec Inc | Check for Price | Board Stacking Connector, 66 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | MTMS-133-57-G-D-000 vs HMTMS-133-55-S-D-230 |
| FW-33-04-F-D-250-065 | Samtec Inc | Check for Price | Board Stacking Connector, 66 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | MTMS-133-57-G-D-000 vs FW-33-04-F-D-250-065 |
| FW-33-02-G-D-425-075 | Samtec Inc | Check for Price | Board Stacking Connector, 66 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | MTMS-133-57-G-D-000 vs FW-33-02-G-D-425-075 |
| HDWM-33-59-G-D-635 | Samtec Inc | Check for Price | Board Stacking Connector, 66 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | MTMS-133-57-G-D-000 vs HDWM-33-59-G-D-635 |
| HMTMS-133-60-S-D-230 | Samtec Inc | Check for Price | Board Stacking Connector, 66 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | MTMS-133-57-G-D-000 vs HMTMS-133-60-S-D-230 |
| HMTMS-133-56-S-D-230 | Samtec Inc | Check for Price | Board Stacking Connector, 66 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | MTMS-133-57-G-D-000 vs HMTMS-133-56-S-D-230 |