Part Details for MTRS5900D by Marktech Optoelectronics
Results Overview of MTRS5900D by Marktech Optoelectronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MTRS5900D Information
MTRS5900D by Marktech Optoelectronics is an Other Optoelectronic.
Other Optoelectronics are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for MTRS5900D
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
1125-1061-ND
|
DigiKey | SENSOR REFLECTV 590NM PD TYPE Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
23 In Stock |
|
$3.2247 / $6.3900 | Buy Now |
|
DISTI #
193-MTRS5900D
|
Mouser Electronics | Optical Switches, Specialized Visible Emitter 590nm RoHS: Compliant | 0 |
|
$3.2000 / $6.9500 | Order Now |
US Tariff Estimator: MTRS5900D by Marktech Optoelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.