Part Details for MTSW-105-22-T-S-350 by Samtec Inc
Results Overview of MTSW-105-22-T-S-350 by Samtec Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (7 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MTSW-105-22-T-S-350 Information
MTSW-105-22-T-S-350 by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 74AC11000N | Texas Instruments | Quadruple 2-Input Positive-NAND Gates 16-PDIP -40 to 85 | |
| 74AC11004DW | Texas Instruments | Hex Inverters 20-SOIC -40 to 85 | |
| 74AC11074D | Texas Instruments | Dual Positive-Edge-Triggered D-Type Flip-Flops With Clear and Preset 14-SOIC -40 to 85 |
Price & Stock for MTSW-105-22-T-S-350
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
09W1497
|
Newark | Header, 5 Contacts, 1 Row, Through Hole, 2.54 Mm, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:1Rows, No. Of Contacts:5Contacts, Contact Termination Type:Through Hole, Product Range:Mtsw Series Rohs Compliant: Yes |Samtec MTSW-105-22-T-S-350 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1790 / $0.3020 | Buy Now |
|
DISTI #
3937-MTSW-105-22-T-S-350-ND
|
DigiKey | CONN HEADER VERT 5POS 2.54MM Min Qty: 1 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
1047 In Stock |
|
$1.3400 | Buy Now |
|
DISTI #
612-MTSW-105-22-T-S-350-ND
|
DigiKey | CONN HEADER VERT 5POS 2.54MM Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4900 | Buy Now |
|
DISTI #
MTSW-105-22-T-S-350
|
Avnet Americas | Pin Header, Board-to-Board, 2.54 mm, 1 Rows, 5 Contacts, Through Hole, MTSW Series - Bulk (Alt: MTSW-105-22-T-S-350) COO: Malaysia RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 1587 Factory Stock |
|
$0.2304 / $0.3136 | Buy Now |
|
DISTI #
200-MTSW10522TS350
|
Mouser Electronics | Headers & Wire Housings Variable Height PCB Header Strips RoHS: Compliant | 0 |
|
$0.1000 / $0.3200 | Order Now |
|
|
Onlinecomponents.com | .100" Variable Post Height Terminal Strip COO: Malaysia RoHS: Compliant | 0 |
|
$0.1037 / $0.2885 | Buy Now |
|
DISTI #
85094797
|
Verical | Conn Unshrouded Header HDR 5 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk RoHS: Compliant Min Qty: 27 Package Multiple: 1 | Americas - 1587 |
|
$0.2714 | Buy Now |
|
DISTI #
5cd907dacd7c1c4c385d7b46
|
Samtec | Variable Height PCB Header Strips, 0.100" pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 1587 |
|
$0.1000 / $0.3200 | Buy Now |
|
DISTI #
85094797
|
Verical | Conn Unshrouded Header HDR 5 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk RoHS: Compliant Min Qty: 27 Package Multiple: 1 | Americas - 1587 |
|
$0.2714 | Buy Now |
|
|
Powell Electronics | Variable Height PCB Header Strips, 0.100 Min Qty: 1 | 1047 |
|
$0.1900 / $0.3200 | Buy Now |
US Tariff Estimator: MTSW-105-22-T-S-350 by Samtec Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MTSW-105-22-T-S-350
MTSW-105-22-T-S-350 Part Data Attributes
|
|
MTSW-105-22-T-S-350
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MTSW-105-22-T-S-350
Samtec Inc
Board Stacking Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal,
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.40 | |
| Factory Lead Time | 1 Week | |
| Body Breadth | 0.1 Inch | |
| Body Depth | 0.1 Inch | |
| Body Length | 0.5 Inch | |
| Connector Type | Board Connector | |
| Contact Finish Mating | Matte Tin | |
| Contact Finish Termination | Tin (Sn) - With Nickel (Ni) Barrier | |
| Contact Gender | Male | |
| Contact Material | Phosphor Bronze | |
| Contact Pattern | Rectangular | |
| Contact Style | Sq Pin-Skt | |
| DIN Conformance | No | |
| Filter Feature | No | |
| IEC Conformance | No | |
| JESD-609 Code | e3 | |
| MIL Conformance | No | |
| Mating Contact Pitch | 0.1 Inch | |
| Mixed Contacts | No | |
| Mounting Option 1 | Locking | |
| Mounting Style | Straight | |
| Mounting Type | Board | |
| Number Of Connectors | One | |
| Number Of PCB Rows | 1 | |
| Number of Rows Loaded | 1 | |
| Option | General Purpose | |
| PCB Contact Pattern | Rectangular | |
| Rated Current (Signal) | 3 A | |
| Terminal Pitch | 2.54 Mm | |
| Termination Type | Solder | |
| Total Number of Contacts | 5 |
Alternate Parts for MTSW-105-22-T-S-350
This table gives cross-reference parts and alternative options found for MTSW-105-22-T-S-350. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MTSW-105-22-T-S-350, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MTSW-105-12-T-S-730 | Samtec Inc | $0.2919 | Board Stacking Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | MTSW-105-22-T-S-350 vs MTSW-105-12-T-S-730 |
| MTSW-105-22-L-S-330 | Samtec Inc | $0.3599 | Board Stacking Connector, | MTSW-105-22-T-S-350 vs MTSW-105-22-L-S-330 |
| MTSW-105-22-L-S-022 | Samtec Inc | $0.3617 | Board Stacking Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | MTSW-105-22-T-S-350 vs MTSW-105-22-L-S-022 |
| MTSW-105-22-L-S-440 | Samtec Inc | $0.3617 | Board Stacking Connector, | MTSW-105-22-T-S-350 vs MTSW-105-22-L-S-440 |
| MTSW-105-22-L-S-415 | Samtec Inc | Check for Price | Board Stacking Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | MTSW-105-22-T-S-350 vs MTSW-105-22-L-S-415 |
| MTSW-105-10-L-S-540 | Samtec Inc | Check for Price | Board Stacking Connector, | MTSW-105-22-T-S-350 vs MTSW-105-10-L-S-540 |
| MTSW-105-27-G-S-1100 | Samtec Inc | Check for Price | Board Stacking Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | MTSW-105-22-T-S-350 vs MTSW-105-27-G-S-1100 |
MTSW-105-22-T-S-350 Frequently Asked Questions (FAQ)
-
The recommended torque for the screw locks is 1.5-2.5 in-lbs (0.17-0.28 Nm) to ensure secure mating and prevent damage to the connector.
-
Yes, the MTSW-105-22-T-S-350 is designed to withstand high-vibration environments. Samtec's Tiger Eye contact system provides a reliable connection even in harsh conditions.
-
The maximum operating temperature for the MTSW-105-22-T-S-350 is 125°C (257°F), making it suitable for most industrial and commercial applications.
-
Yes, the MTSW-105-22-T-S-350 is compatible with lead-free soldering processes, making it compliant with RoHS and other environmental regulations.
-
The typical mating cycle life for the MTSW-105-22-T-S-350 is 500-1000 cycles, depending on the application and environmental conditions.