Part Details for MU1MMFS by StarTech
Results Overview of MU1MMFS by StarTech
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MU1MMFS Information
MU1MMFS by StarTech is an RF/Microwave Antenna.
RF/Microwave Antennas are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for MU1MMFS
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
5214-MU1MMFS-ND
|
DigiKey | 1 METER SLIM HEADPHONE EXTENSION Min Qty: 1 Container: Bag |
25 Bag |
|
$1.9869 / $3.4500 | Buy Now |
|
DISTI #
16-MU1MMFS
|
Mouser Electronics | Audio Cables / Video Cables / RCA Cables 1 Meter Slim Headphone Extension Cable / Cord RoHS: Compliant | 20 |
|
$1.9700 / $3.4500 | Buy Now |
|
DISTI #
16-MU1MMFS
|
Mouser Electronics | Audio Cables / Video Cables / RCA Cables 1 Meter Slim Headphone Extension Cable / Cord RoHS: Compliant | 20 |
|
$1.9700 / $3.4500 | Buy Now |
|
DISTI #
72012571
|
RS | 1M SLIM 3.5MM STEREO EXTENSION AUDIO CABLE - M/F - MINI STEREO EXTENSION Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$3.1400 / $3.4500 | RFQ |
|
|
NAC | Slim 3.5mm Stereo Ext Cable RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |