There are no models available for this part yet.
Overview of MUR1540 by Intersil Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for MUR1540 by Intersil Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | Min Qty: 4 | 189 |
|
$0.5344 / $1.4250 | Buy Now | ||
Quest Components | Rectifier Diode, 400 Volt, TO-220AC | 151 |
|
$0.5700 / $1.9000 | Buy Now |
CAD Models for MUR1540 by Intersil Corporation
Part Data Attributes for MUR1540 by Intersil Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
INTERSIL CORP
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Application
|
ULTRA FAST SOFT RECOVERY
|
Case Connection
|
CATHODE
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
1.2 V
|
JESD-30 Code
|
R-PSFM-T2
|
JESD-609 Code
|
e0
|
Non-rep Pk Forward Current-Max
|
200 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Output Current-Max
|
15 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLANGE MOUNT
|
Qualification Status
|
Not Qualified
|
Rep Pk Reverse Voltage-Max
|
400 V
|
Reverse Recovery Time-Max
|
0.06 µs
|
Surface Mount
|
NO
|
Technology
|
AVALANCHE
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
SINGLE
|
Alternate Parts for MUR1540
This table gives cross-reference parts and alternative options found for MUR1540. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MUR1540, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FES16GT | Rectifier Diode, 1 Phase, 1 Element, 30A, Silicon, TO-220, TO-220A, 2 PIN | International Semiconductor Inc | MUR1540 vs FES16GT |
FES16GT/45 | Rectifier Diode, 1 Phase, 1 Element, 16A, 400V V(RRM), Silicon, TO-220AC, | Vishay Semiconductors | MUR1540 vs FES16GT/45 |
MUR1540 | 15A, 400V, SILICON, RECTIFIER DIODE, TO-220AC | Motorola Mobility LLC | MUR1540 vs MUR1540 |
SPR154 | Rectifier Diode, 1 Phase, 1 Element, 15A, 400V V(RRM), Silicon, TO-220AC, | Diotec Electronics Corp | MUR1540 vs SPR154 |
MUR1540 | Rectifier Diode, 1 Phase, 1 Element, 15A, 400V V(RRM), Silicon, TO-220AC, PLASTIC PACKAGE-2 | Micro Commercial Components | MUR1540 vs MUR1540 |
Related Parts for MUR1540
-
MUR1540GRectifier Diodes
-
BZX84A5V6Zener Diodes
-
08055C104KAT4AFixed Capacitors
-
MSMLJ120ATransient Suppressors
-
FDPF15N65Power Field-Effect Transistors
-
STM32F469IIT6Microcontrollers
-
MVGSF1N02LT1GSmall Signal Field-Effect Transistors
-
MUN5331DW1T1GSmall Signal Bipolar Transistors
-
DF13EA-40DP-1.25V(51)Headers and Edge Type Connectors