Part Details for RURP1560 by Fairchild Semiconductor Corporation
Overview of RURP1560 by Fairchild Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RURP1560
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 15 A, 600 V, SILICON, RECTIFIER DIODE, TO-220AC | 160 |
|
$1.0552 / $2.1104 | Buy Now |
|
Quest Components | 15 A, 600 V, SILICON, RECTIFIER DIODE, TO-220AC | 45 |
|
$1.0552 / $1.3190 | Buy Now |
Part Details for RURP1560
RURP1560 CAD Models
RURP1560 Part Data Attributes
|
RURP1560
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
RURP1560
Fairchild Semiconductor Corporation
Rectifier Diode, Avalanche, 1 Phase, 1 Element, 15A, 600V V(RRM), Silicon, TO-220AC, ROHS COMPLIANT, TO-220AC, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | TO-220 | |
Package Description | ROHS COMPLIANT, TO-220AC, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | TO220, MOLDED, 2LD,JEDEC VARIATION AC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | ULTRA FAST SOFT RECOVERY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JEDEC-95 Code | TO-220AC | |
JESD-30 Code | R-PSFM-T2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 200 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Recovery Time-Max | 0.06 µs | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for RURP1560
This table gives cross-reference parts and alternative options found for RURP1560. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RURP1560, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MUR1560 | Rectifier Diode, 1 Phase, 1 Element, 15A, 600V V(RRM), Silicon, TO-220AC, PLASTIC, TO-220A, 2 PIN | Sensitron Semiconductors | RURP1560 vs MUR1560 |
RHRP1560 | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 15A, 600V V(RRM), Silicon, TO-220AC | Fairchild Semiconductor Corporation | RURP1560 vs RHRP1560 |
MUR1540 | 15A, 400V, SILICON, RECTIFIER DIODE, TO-220AC | Motorola Mobility LLC | RURP1560 vs MUR1540 |
MUR1540 | 15A, 400V, SILICON, RECTIFIER DIODE | Intersil Corporation | RURP1560 vs MUR1540 |
MUR1560 | 15A, 600V, SILICON, RECTIFIER DIODE | Intersil Corporation | RURP1560 vs MUR1560 |