Part Details for MUR190AA0G by Taiwan Semiconductor
Overview of MUR190AA0G by Taiwan Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for MUR190AA0G
MUR190AA0G CAD Models
MUR190AA0G Part Data Attributes
|
MUR190AA0G
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MUR190AA0G
Taiwan Semiconductor
Rectifier Diode, 1 Element, 1A, 900V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | DO-41, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE, HIGH RELIABILITY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-204AL | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 900 V | |
Reverse Recovery Time-Max | 0.075 µs | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for MUR190AA0G
This table gives cross-reference parts and alternative options found for MUR190AA0G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MUR190AA0G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UF1010G-AU_R2_000A1 | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-41, | PanJit Semiconductor | MUR190AA0G vs UF1010G-AU_R2_000A1 |
UF1MX0 | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN | Taiwan Semiconductor | MUR190AA0G vs UF1MX0 |
1N4948GP-TP-HF | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-41, | Micro Commercial Components | MUR190AA0G vs 1N4948GP-TP-HF |
1N4007GPL-BP-HF | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-41, | Micro Commercial Components | MUR190AA0G vs 1N4007GPL-BP-HF |
FR107GU02 | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-41 | Rectron Semiconductor | MUR190AA0G vs FR107GU02 |
HER108A1G | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-41 | Taiwan Semiconductor | MUR190AA0G vs HER108A1G |
FR107H06 | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-41 | Rectron Semiconductor | MUR190AA0G vs FR107H06 |
PG1010R_AY_10001 | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-41, | PanJit Semiconductor | MUR190AA0G vs PG1010R_AY_10001 |
UF1MA1 | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN | Taiwan Semiconductor | MUR190AA0G vs UF1MA1 |
UF1MHR0 | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN | Taiwan Semiconductor | MUR190AA0G vs UF1MHR0 |