Part Details for MUR3015PT by Intersil Corporation
Overview of MUR3015PT by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for MUR3015PT
MUR3015PT CAD Models
MUR3015PT Part Data Attributes
|
MUR3015PT
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
MUR3015PT
Intersil Corporation
RECTIFIER DIODES,COMMON CATHODE,150V V(RRM),TO-218AC
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERSIL CORP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-609 Code | e0 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 30 A | |
Rep Pk Reverse Voltage-Max | 150 V | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for MUR3015PT
This table gives cross-reference parts and alternative options found for MUR3015PT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MUR3015PT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BYV72-200 | Rectifier Diode, 1 Phase, 2 Element, 15A, 200V V(RRM), Silicon, | YAGEO Corporation | MUR3015PT vs BYV72-200 |
UES3010C | Rectifier Diode, 1 Phase, 2 Element, 30A, 100V V(RRM), Silicon, | Unitrode Corp (RETIRED) | MUR3015PT vs UES3010C |
MUR3020PT | 15A, 200V, SILICON, RECTIFIER DIODE, TO-218AC | Motorola Mobility LLC | MUR3015PT vs MUR3020PT |
UES3015C | Rectifier Diode, 1 Phase, 2 Element, 30A, 150V V(RRM), Silicon, TO-247AD, SIMILAR TO TO-247AD, 3 PIN | Microsemi Corporation | MUR3015PT vs UES3015C |
UG30CPT | Rectifier Diode, 1 Phase, 2 Element, 30A, 150V V(RRM), Silicon, TO-247AD, | General Instrument Corp | MUR3015PT vs UG30CPT |
UES3015C | Rectifier Diode, 1 Phase, 2 Element, 30A, 150V V(RRM), Silicon, | Unitrode Corp (RETIRED) | MUR3015PT vs UES3015C |
UES3005C | Rectifier Diode, 1 Phase, 2 Element, 30A, 50V V(RRM), Silicon, | Unitrode Corp (RETIRED) | MUR3015PT vs UES3005C |