Part Details for MUR310SH by Taiwan Semiconductor
Overview of MUR310SH by Taiwan Semiconductor
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for MUR310SH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-MUR310SHCT-ND
|
DigiKey | DIODE GEN PURP 100V 3A DO214AB Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3000 In Stock |
|
$0.1375 / $0.4700 | Buy Now |
DISTI #
MUR310SH
|
Avnet Americas | Diode Ultra Fast Recovery Rectifier 100V 3A 2-Pin DO-214AB T/R - Tape and Reel (Alt: MUR310SH) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.1217 | Buy Now |
DISTI #
821-MUR310SH
|
Mouser Electronics | Rectifiers 25ns, 3A, 100V, Ultra Fast Recovery Rectifier RoHS: Compliant | 0 |
|
$0.1370 / $0.4700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks | 0 |
|
$0.1650 | Buy Now |
DISTI #
MUR310SH
|
EBV Elektronik | Diode Ultra Fast Recovery Rectifier 100V 3A 2-Pin DO-214AB T/R (Alt: MUR310SH) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for MUR310SH
MUR310SH CAD Models
MUR310SH Part Data Attributes
|
MUR310SH
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MUR310SH
Taiwan Semiconductor
Rectifier Diode, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, DO-214AB, SMC, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | SMC, 2 PIN | |
Reach Compliance Code | not_compliant | |
Additional Feature | FREE WHEELING DIODE, SNUBBER DIODE | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.875 V | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 75 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Reference Standard | AEC-Q101; IEC-61249-2-21 | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.025 µs | |
Reverse Test Voltage | 100 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for MUR310SH
This table gives cross-reference parts and alternative options found for MUR310SH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MUR310SH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MUR310SHM6G | Rectifier Diode, | Taiwan Semiconductor | MUR310SH vs MUR310SHM6G |
MUR310SHV6G | Rectifier Diode, | Taiwan Semiconductor | MUR310SH vs MUR310SHV6G |
MUR310SHR6G | Rectifier Diode, | Taiwan Semiconductor | MUR310SH vs MUR310SHR6G |
SS310HV7G | Rectifier Diode, | Taiwan Semiconductor | MUR310SH vs SS310HV7G |
SS310H | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, DO-214AB, SMC, 2 PIN | Taiwan Semiconductor | MUR310SH vs SS310H |
MUR310SHV7G | Rectifier Diode, | Taiwan Semiconductor | MUR310SH vs MUR310SHV7G |