Part Details for MUR310SHM6G by Taiwan Semiconductor
Overview of MUR310SHM6G by Taiwan Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for MUR310SHM6G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MUR310SHM6G-ND
|
DigiKey | DIODE GEN PURP 100V 3A DO214AB Lead time: 22 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
Buy Now |
Part Details for MUR310SHM6G
MUR310SHM6G CAD Models
MUR310SHM6G Part Data Attributes:
|
MUR310SHM6G
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MUR310SHM6G
Taiwan Semiconductor
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | SMC, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.875 V | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 75 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.025 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for MUR310SHM6G
This table gives cross-reference parts and alternative options found for MUR310SHM6G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MUR310SHM6G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MUR310SHV7G | Rectifier Diode, | Taiwan Semiconductor | MUR310SHM6G vs MUR310SHV7G |
SS310FV-T | Rectifier Diode, | Rectron Semiconductor | MUR310SHM6G vs SS310FV-T |
L3U2 | Rectifier Diode, | Surge Components Inc | MUR310SHM6G vs L3U2 |
ERT3BAF_R2_00001 | Rectifier Diode, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, SMBF, 2 PIN | PanJit Semiconductor | MUR310SHM6G vs ERT3BAF_R2_00001 |
SS310H | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, DO-214AB, SMC, 2 PIN | Taiwan Semiconductor | MUR310SHM6G vs SS310H |
MUR310SHR6G | Rectifier Diode, | Taiwan Semiconductor | MUR310SHM6G vs MUR310SHR6G |
SS310F-T | Rectifier Diode, | Rectron Semiconductor | MUR310SHM6G vs SS310F-T |
MUR310SHR7G | Rectifier Diode, | Taiwan Semiconductor | MUR310SHM6G vs MUR310SHR7G |
SS310HV6G | Rectifier Diode, | Taiwan Semiconductor | MUR310SHM6G vs SS310HV6G |
MUR310SHV6G | Rectifier Diode, | Taiwan Semiconductor | MUR310SHM6G vs MUR310SHV6G |