Part Details for SS310FV-T by Rectron Semiconductor
Overview of SS310FV-T by Rectron Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SS310FV-T
SS310FV-T CAD Models
SS310FV-T Part Data Attributes:
|
SS310FV-T
Rectron Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SS310FV-T
Rectron Semiconductor
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECTRON LTD | |
Package Description | SMAF, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE , LOW POWER LOSS | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.85 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 75 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 50 µA | |
Reverse Test Voltage | 100 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for SS310FV-T
This table gives cross-reference parts and alternative options found for SS310FV-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SS310FV-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MUR310SHV7G | Rectifier Diode, | Taiwan Semiconductor | SS310FV-T vs MUR310SHV7G |
L3U2 | Rectifier Diode, | Surge Components Inc | SS310FV-T vs L3U2 |
ERT3BAF_R2_00001 | Rectifier Diode, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, SMBF, 2 PIN | PanJit Semiconductor | SS310FV-T vs ERT3BAF_R2_00001 |
SS310H | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, DO-214AB, SMC, 2 PIN | Taiwan Semiconductor | SS310FV-T vs SS310H |
MUR310SHR6G | Rectifier Diode, | Taiwan Semiconductor | SS310FV-T vs MUR310SHR6G |
SS310F-T | Rectifier Diode, | Rectron Semiconductor | SS310FV-T vs SS310F-T |
MUR310SHR7G | Rectifier Diode, | Taiwan Semiconductor | SS310FV-T vs MUR310SHR7G |
SS310HV6G | Rectifier Diode, | Taiwan Semiconductor | SS310FV-T vs SS310HV6G |
MUR310SHV6G | Rectifier Diode, | Taiwan Semiconductor | SS310FV-T vs MUR310SHV6G |
MUR310SH | Rectifier Diode, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, DO-214AB, SMC, 2 PIN | Taiwan Semiconductor | SS310FV-T vs MUR310SH |