Part Details for MUR460-H by Formosa Microsemi Co Ltd
Overview of MUR460-H by Formosa Microsemi Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MUR460-H
MUR460-H CAD Models
MUR460-H Part Data Attributes:
|
MUR460-H
Formosa Microsemi Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MUR460-H
Formosa Microsemi Co Ltd
Rectifier Diode, 1 Phase, 1 Element, 4A, 600V V(RRM), Silicon, DO-201AD, HALOGEN FREE, PLASTIC PACKAGE-2
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | FORMOSA MICROSEMI CO LTD | |
Package Description | O-PALF-W2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.25 V | |
JEDEC-95 Code | DO-201AD | |
JESD-30 Code | O-PALF-W2 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 4 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for MUR460-H
This table gives cross-reference parts and alternative options found for MUR460-H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MUR460-H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MUR460+ | Rectifier Diode, | SPC Multicomp | MUR460-H vs MUR460+ |
MUR460 | Rectifier Diode, | Taitron Components Inc | MUR460-H vs MUR460 |
MUR460-M3/73 | Rectifier Diode, 1 Phase, 1 Element, 4A, 600V V(RRM), Silicon, DO-201AD, | Vishay Intertechnologies | MUR460-H vs MUR460-M3/73 |
MUR460-M3/54 | Rectifier Diode, 1 Phase, 1 Element, 4A, 600V V(RRM), Silicon, DO-201AD, | Vishay Intertechnologies | MUR460-H vs MUR460-M3/54 |
MUR460SCSCS01736 | Rectifier Diode | Secos Corporation | MUR460-H vs MUR460SCSCS01736 |
MUR460A-G | Rectifier Diode, | Comchip Technology Corporation Ltd | MUR460-H vs MUR460A-G |
MUR460-E3/73 | DIODE 4 A, 600 V, SILICON, RECTIFIER DIODE, DO-201AD, ROHS COMPLIANT, PLASTIC PACKAGE-2, Rectifier Diode | Vishay Semiconductors | MUR460-H vs MUR460-E3/73 |
MUR460T-G | Rectifier Diode, | Comchip Technology Corporation Ltd | MUR460-H vs MUR460T-G |
MUR460 | Rectifier Diode, 1 Phase, 1 Element, 4A, 600V V(RRM), Silicon, DO-27, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Rugao Dachang Electronics Co Ltd | MUR460-H vs MUR460 |
MUR460-M3/54 | DIODE RECTIFIER DIODE, Rectifier Diode | Vishay Semiconductors | MUR460-H vs MUR460-M3/54 |