Filter Your Search
1 - 10 of 15 results
|
MUR460HA0
Taiwan Semiconductor
|
Check for Price | Yes | Active | 4 A | 1.28 V | 50 ns | 10 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | FREE WHEELING DIODE | EFFICIENCY | 125 A | 1 | O-PALF-W2 | e3 | AEC-Q101 | DO-201AD | 150 °C | -55 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | TAIWAN SEMICONDUCTOR CO LTD | not_compliant | EAR99 | 8541.10.00.80 | ||||||
|
MUR460HR
Digitron Semiconductors
|
Check for Price | No | Active | 4 A | 1.28 V | 75 ns | 10 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | HIGH RELIABILITY | ULTRA FAST RECOVERY | 110 A | 1 | O-XALF-W2 | e0 | MIL-19500 | DO-201 | 175 °C | -65 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | DIGITRON SEMICONDUCTORS | unknown | EAR99 | 8541.10.00.80 | DO-201A, 2 PIN | |||||||
|
MUR460-HF-F
Rectron Semiconductor
|
Check for Price | Yes | Active | RECTIFIER DIODE | e3 | MATTE TIN | RECTRON LTD | compliant | EAR99 | ||||||||||||||||||||||||||||||||||
|
MUR460-HF-T
Rectron Semiconductor
|
Check for Price | Yes | Active | 4 A | 1.45 V | 50 ns | 10 µA | SILICON | 600 V | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | HIGH RELIABILITY | ULTRA FAST RECOVERY | 110 A | 1 | 600 V | O-PALF-W2 | e3 | MIL-STD-202E | DO-201AD | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | RECTRON LTD | compliant | EAR99 | 8541.10.00.80 | ||||||
|
MUR460HX0G
Taiwan Semiconductor
|
Check for Price | Yes | Active | 4 A | 1.28 V | 50 ns | 10 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | FREE WHEELING DIODE | EFFICIENCY | 125 A | 1 | O-PALF-W2 | e3 | AEC-Q101 | DO-201AD | 175 °C | -55 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | TAIWAN SEMICONDUCTOR CO LTD | not_compliant | EAR99 | 8541.10.00.80 | ||||||
|
MUR460H
Zowie Technology Corp
|
Check for Price | Contact Manufacturer | ZOWIE TECHNOLOGY CORP | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||
|
MUR460HR0G
Taiwan Semiconductor
|
Check for Price | Yes | Active | 4 A | 1.28 V | 50 ns | 10 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | FREE WHEELING DIODE | EFFICIENCY | 125 A | 1 | O-PALF-W2 | e3 | AEC-Q101 | DO-201AD | 175 °C | -55 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | TAIWAN SEMICONDUCTOR CO LTD | not_compliant | EAR99 | 8541.10.00.80 | Taiwan Semiconductor | |||||
|
MUR460HR0
Taiwan Semiconductor
|
Check for Price | Yes | Active | 4 A | 1.28 V | 50 ns | 10 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | FREE WHEELING DIODE | EFFICIENCY | 125 A | 1 | O-PALF-W2 | e3 | AEC-Q101 | DO-201AD | 150 °C | -55 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | TAIWAN SEMICONDUCTOR CO LTD | not_compliant | EAR99 | 8541.10.00.80 | O-PALF-W2 | Taiwan Semiconductor | ||||
|
MUR460HB0G
Taiwan Semiconductor
|
Check for Price | Yes | Active | 4 A | 1.28 V | 50 ns | 10 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | FREE WHEELING DIODE | EFFICIENCY | 125 A | 1 | O-PALF-W2 | e3 | AEC-Q101 | DO-201AD | 175 °C | -55 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | TAIWAN SEMICONDUCTOR CO LTD | not_compliant | EAR99 | 8541.10.00.80 | O-PALF-W2 | |||||
|
MUR460-H
Formosa Microsemi Co Ltd
|
Check for Price | Contact Manufacturer | 4 A | 1.25 V | 50 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | LOW POWER LOSS | EFFICIENCY | 150 A | 1 | O-PALF-W2 | DO-201AD | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | FORMOSA MICROSEMI CO LTD | unknown | EAR99 | 8541.10.00.80 | O-PALF-W2 |