Part Details for MURS120/2T by Vishay Semiconductors
Overview of MURS120/2T by Vishay Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MURS120/2T
MURS120/2T CAD Models
MURS120/2T Part Data Attributes
|
MURS120/2T
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MURS120/2T
Vishay Semiconductors
Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, DO-214AA, PLASTIC, SMB, 2 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Part Package Code | DO-214AA | |
Package Description | PLASTIC, SMB, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Pk Forward Current-Max | 40 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | YES | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for MURS120/2T
This table gives cross-reference parts and alternative options found for MURS120/2T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MURS120/2T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MURS120 | Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, DO-214AA, LEAD FREE, PLASTIC, SMB, 2 PIN | Vishay Semiconductors | MURS120/2T vs MURS120 |
FR1D_R2_00001 | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | PanJit Semiconductor | MURS120/2T vs FR1D_R2_00001 |
MURS120/5T | Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, DO-214AA, PLASTIC, SMB, 2 PIN | Vishay Semiconductors | MURS120/2T vs MURS120/5T |
MURS120HE3/52T | DIODE 2 A, 200 V, SILICON, RECTIFIER DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN, Rectifier Diode | Vishay Semiconductors | MURS120/2T vs MURS120HE3/52T |
ER1D-T3-LF | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Surge Components Inc | MURS120/2T vs ER1D-T3-LF |
MURS120B | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Yangzhou Yangjie Electronics Co Ltd | MURS120/2T vs MURS120B |
MURS120-E3/52T | Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | Vishay Intertechnologies | MURS120/2T vs MURS120-E3/52T |
FR1D-T3-LF | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Surge Components Inc | MURS120/2T vs FR1D-T3-LF |
FR1DT/R7 | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | PanJit Semiconductor | MURS120/2T vs FR1DT/R7 |
MURS120 | 1A, 200V, SILICON, SIGNAL DIODE, CASE 403A-03, SMB, 2 PIN | Motorola Mobility LLC | MURS120/2T vs MURS120 |