Part Details for MURS120 by Luguang Electronic Technology Co Ltd
Overview of MURS120 by Luguang Electronic Technology Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MURS120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MURS120-LGE
|
TME | Diode: rectifying, SMD, 200V, 1A, 25ns, SMB, Ufmax: 0.88V, Ifsm: 40A Min Qty: 10 | 3015 |
|
$0.0569 / $0.1280 | Buy Now |
Part Details for MURS120
MURS120 CAD Models
MURS120 Part Data Attributes
|
MURS120
Luguang Electronic Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MURS120
Luguang Electronic Technology Co Ltd
Fast Recovery Diode, Case Style : SMB; IAV (A) : 1; VRRM (V) : 200; IFSM (A) : 40; VF (V): 0.88; @IAV (A): 1; IR (µA) TA=25ºC: 2; TRR (nS) : 25
|
Part Life Cycle Code | Active | |
Part Package Code | SMB | |
Manufacturer Package Code | SMB |