-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Rectifier, Ultra-Fast Recovery, 1 A, 200 V, SMB, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 46575 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 7 | 5756 |
|
$0.1901 / $0.7313 | Buy Now |
|
Bristol Electronics | 7783 |
|
RFQ | ||
|
Bristol Electronics | 3470 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 12 | 3433 |
|
$0.0900 / $0.4500 | Buy Now |
|
Quest Components | Rectifier Diode, 200 Volt, DO-214AA / SMB | 95 |
|
$0.4860 / $0.8100 | Buy Now |
|
Quest Components | Rectifier Diode, 200 Volt, DO-214AA / SMB | 32 |
|
$0.1400 / $0.2800 | Buy Now |
|
Quest Components | Rectifier Diode, 200 Volt, DO-214AA / SMB | 1164 |
|
$0.1260 / $0.4200 | Buy Now |
|
Quest Components | Rectifier Diode, 200 Volt, DO-214AA / SMB | 5496 |
|
$0.1000 / $0.5000 | Buy Now |
|
Quest Components | Rectifier Diode, 200 Volt, DO-214AA / SMB | 3591 |
|
$0.1000 / $0.5000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MURS120T3
onsemi
Buy Now
Datasheet
|
Compare Parts:
MURS120T3
onsemi
Power Rectifier, Ultra-Fast Recovery, 1 A, 200 V, SMB, 2500-REEL
|
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SMB | |
Package Description | PLASTIC, CASE 403A-03, SMB, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | 403A-03 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | onsemi | |
Additional Feature | FREE WHEELING DIODE | |
Application | HIGH VOLTAGE ULTRA FAST RECOVERY POWER | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.875 V | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 40 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for MURS120T3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MURS120T3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MURS120-13-F | Rectifier Diode, | SPC Multicomp | MURS120T3 vs MURS120-13-F |
MURS120T3 | Rectifier Diode, 1 Phase, 1 Element, 1A, 200V V(RRM), Silicon, DO-214BA | Microchip Technology Inc | MURS120T3 vs MURS120T3 |
MURS120-13 | Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, PLASTIC, SMB, 2 PIN | Diodes Incorporated | MURS120T3 vs MURS120-13 |
MURS120-7 | Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, PLASTIC, SMB, 2 PIN | Diodes Incorporated | MURS120T3 vs MURS120-7 |
NRVUS120VT3G | Power Rectifier, Ultra-Fast Recovery, 1 A, 200 V, 2500-REEL, Automotive Qualified | onsemi | MURS120T3 vs NRVUS120VT3G |