Part Details for MURS140HE3_A/H by Vishay Intertechnologies
Overview of MURS140HE3_A/H by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MURS140HE3_A/H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49Y2322
|
Newark | 1A,400V,50Ns, Smb, plastic Rect |Vishay MURS140HE3_A/H Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1280 / $0.2080 | Buy Now |
DISTI #
MURS140HE3_A/H
|
Avnet Americas | Diode Ultra Fast Rectifier 400V 2A 2-Pin DO-214AA Plastic T/R - Tape and Reel (Alt: MURS140HE3_A/H) RoHS: Compliant Min Qty: 3000 Package Multiple: 750 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1334 / $0.1694 | Buy Now |
DISTI #
78-MURS140HE3_A/H
|
Mouser Electronics | Rectifiers 1A,400V,50ns, SMB,PLASTIC RECT RoHS: Compliant | 0 |
|
$0.1230 / $0.4400 | Order Now |
DISTI #
MURS140HE3_A/H
|
EBV Elektronik | Diode Ultra Fast Rectifier 400V 2A 2-Pin DO-214AA Plastic T/R (Alt: MURS140HE3_A/H) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for MURS140HE3_A/H
MURS140HE3_A/H CAD Models
MURS140HE3_A/H Part Data Attributes:
|
MURS140HE3_A/H
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MURS140HE3_A/H
Vishay Intertechnologies
Rectifier Diode, 1 Phase, 1 Element, 2A, 400V V(RRM), Silicon, DO-214AA, SMB, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMB, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.25 V | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 35 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.075 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for MURS140HE3_A/H
This table gives cross-reference parts and alternative options found for MURS140HE3_A/H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MURS140HE3_A/H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FR1G-13 | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-214AA, PLASTIC, SMB, 2 PIN | Diodes Incorporated | MURS140HE3_A/H vs FR1G-13 |
MURS140-13-F | Rectifier Diode, 1 Phase, 1 Element, 2A, 400V V(RRM), Silicon, GREEN, PLASTIC, SMB, 2 PIN | Diodes Incorporated | MURS140HE3_A/H vs MURS140-13-F |
UF1G-T3 | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-214AA, PLASTIC, SMB, 2 PIN | Won-Top Electronics Co Ltd | MURS140HE3_A/H vs UF1G-T3 |
MUR140S | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-214AA, GREEN, PLASTIC, SMB, 2 PIN | Taiwan Semiconductor | MURS140HE3_A/H vs MUR140S |
MURS140-M3/5BT | Rectifier Diode, 1 Phase, 1 Element, 2A, 400V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Vishay Intertechnologies | MURS140HE3_A/H vs MURS140-M3/5BT |
MUR140SHR5 | 1A, 400V, SILICON, SIGNAL DIODE, DO-214AA, SMB, 2 PIN | Taiwan Semiconductor | MURS140HE3_A/H vs MUR140SHR5 |
MUR140SHR4G | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Taiwan Semiconductor | MURS140HE3_A/H vs MUR140SHR4G |
MURS140BF3 | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Yangzhou Yangjie Electronics Co Ltd | MURS140HE3_A/H vs MURS140BF3 |
MURS240HE3_A/H | Rectifier Diode, 1 Phase, 1 Element, 2A, 400V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Vishay Intertechnologies | MURS140HE3_A/H vs MURS240HE3_A/H |
MURS140-M3/5BT | DIODE RECTIFIER DIODE, Rectifier Diode | Vishay Semiconductors | MURS140HE3_A/H vs MURS140-M3/5BT |