-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, 1 Phase, 1 Element, 2A, 600V V(RRM), Silicon, DO-214AA, SMB, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MURS160-E3/52T
|
Avnet Americas | Diode Switching 600V 2A 2-Pin SMB T/R - Tape and Reel (Alt: MURS160-E3/52T) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 8 Weeks, 0 Days Container: Reel | 43500 |
|
$0.0687 / $0.0873 | Buy Now |
DISTI #
MURS160-E3/52T
|
Avnet Americas | Diode Switching 600V 2A 2-Pin SMB T/R - Tape and Reel (Alt: MURS160-E3/52T) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Reel | 0 |
|
$0.0687 / $0.0850 | Buy Now |
DISTI #
625-MURS160-E3
|
Mouser Electronics | Rectifiers 1.0 Amp 600V 25ns RoHS: Compliant | 76115 |
|
$0.1000 / $0.4800 | Buy Now |
|
Future Electronics | MURS160 Series 600 V 1 A 50 ns SMT Ultrafast Plastic Rectifier - DO-214AA RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 750 Container: Reel | 326250Reel |
|
$0.0638 / $0.0748 | Buy Now |
|
Future Electronics | MURS160 Series 600 V 1 A 50 ns SMT Ultrafast Plastic Rectifier - DO-214AA RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 750 Container: Reel | 750Reel |
|
$0.0638 / $0.0748 | Buy Now |
|
Bristol Electronics | 480 |
|
RFQ | ||
|
Bristol Electronics | 81500 |
|
RFQ | ||
|
Quest Components | 2 A, 600 V, SILICON, RECTIFIER DIODE, DO-214AA | 52 |
|
$0.1950 / $0.6500 | Buy Now |
|
Quest Components | 2 A, 600 V, SILICON, RECTIFIER DIODE, DO-214AA | 279 |
|
$0.1400 / $0.7000 | Buy Now |
|
Quest Components | 2 A, 600 V, SILICON, RECTIFIER DIODE, DO-214AA | 320 |
|
$0.2640 / $0.8800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MURS160-E3/52T
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MURS160-E3/52T
Vishay Intertechnologies
Rectifier Diode, 1 Phase, 1 Element, 2A, 600V V(RRM), Silicon, DO-214AA, SMB, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMB, 2 PIN | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.25 V | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 35 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.075 µs | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for MURS160-E3/52T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MURS160-E3/52T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MURS160HE3_A/I | Rectifier Diode, 1 Phase, 1 Element, 2A, 600V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Vishay Intertechnologies | MURS160-E3/52T vs MURS160HE3_A/I |
MUR160SHR4G | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Taiwan Semiconductor | MURS160-E3/52T vs MUR160SHR4G |
UF1JT/R13 | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | PanJit Semiconductor | MURS160-E3/52T vs UF1JT/R13 |
MUR160SHR5G | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Taiwan Semiconductor | MURS160-E3/52T vs MUR160SHR5G |
UF1J_R1_10001 | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | PanJit Semiconductor | MURS160-E3/52T vs UF1J_R1_10001 |
MURS160-T3 | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-214AA, PLASTIC, SMB, 2 PIN | Won-Top Electronics Co Ltd | MURS160-E3/52T vs MURS160-T3 |
MURS160HE3/52T | DIODE 2 A, 600 V, SILICON, RECTIFIER DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN, Rectifier Diode | Vishay Semiconductors | MURS160-E3/52T vs MURS160HE3/52T |
MURS160-BS-H | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-214AA, SMB-S, 2 PIN | Formosa Microsemi Co Ltd | MURS160-E3/52T vs MURS160-BS-H |
MUR160SR5 | 1A, 600V, SILICON, SIGNAL DIODE, DO-214AA, SMB, 2 PIN | Taiwan Semiconductor | MURS160-E3/52T vs MUR160SR5 |
MUR160SR4G | 1A, 600V, SILICON, SIGNAL DIODE, DO-214AA, SMB, 2 PIN | Taiwan Semiconductor | MURS160-E3/52T vs MUR160SR4G |