Part Details for MURS160-M3/5BT by Vishay Intertechnologies
Overview of MURS160-M3/5BT by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MURS160-M3/5BT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53T1654
|
Newark | 1A, 600V, 50Ns, Smb Uf Plastic Rect. Sm |Vishay MURS160-M3/5BT Min Qty: 6400 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0940 / $0.1440 | Buy Now |
DISTI #
MURS160-M3/5BT
|
Avnet Americas | 1A600V50NSUF RECTSMD (Alt: MURS160-M3/5BT) RoHS: Compliant Min Qty: 6400 Package Multiple: 3200 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.0979 / $0.1243 | Buy Now |
DISTI #
78-MURS160-M35BT
|
Mouser Electronics | Rectifiers 1A,600V,50NS,UF RECT,SMD RoHS: Compliant | 8283 |
|
$0.0910 / $0.4200 | Buy Now |
DISTI #
MURS160-M3/5BT
|
TTI | Rectifiers 1A,600V,50NS,UF RECT,SMD RoHS: Compliant pbFree: Pb-Free Min Qty: 6400 Package Multiple: 3200 Container: Reel | Americas - 0 |
|
$0.0910 / $0.0960 | Buy Now |
DISTI #
MURS160-M3/5BT
|
Avnet Americas | 1A600V50NSUF RECTSMD (Alt: MURS160-M3/5BT) RoHS: Compliant Min Qty: 6400 Package Multiple: 3200 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.0979 / $0.1243 | Buy Now |
DISTI #
MURS160-M3/5BT
|
TME | Diode: rectifying, SMD, 600V, 1A, 75ns, DO214AA,SMB, Ufmax: 1.05V Min Qty: 5 | 0 |
|
$0.2060 / $0.3090 | RFQ |
DISTI #
MURS160-M3/5BT
|
Avnet Americas | 1A600V50NSUF RECTSMD (Alt: MURS160-M3/5BT) RoHS: Compliant Min Qty: 6400 Package Multiple: 3200 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.0979 / $0.1243 | Buy Now |
DISTI #
MURS160-M3/5BT
|
EBV Elektronik | 1A600V50NSUF RECTSMD (Alt: MURS160-M3/5BT) RoHS: Compliant Min Qty: 3200 Package Multiple: 3200 Lead time: 1 Weeks, 2 Days | EBV - 0 |
|
Buy Now |
Part Details for MURS160-M3/5BT
MURS160-M3/5BT CAD Models
MURS160-M3/5BT Part Data Attributes
|
MURS160-M3/5BT
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MURS160-M3/5BT
Vishay Intertechnologies
Rectifier Diode, 1 Phase, 1 Element, 2A, 600V V(RRM), Silicon, DO-214AA, SMB, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMB, 2 PIN | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.25 V | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 35 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.075 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for MURS160-M3/5BT
This table gives cross-reference parts and alternative options found for MURS160-M3/5BT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MURS160-M3/5BT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MURS160/2 | Rectifier Diode, 1 Phase, 1 Element, 2A, 600V V(RRM), Silicon, DO-214AA, PLASTIC, SMB, 2 PIN | Vishay Semiconductors | MURS160-M3/5BT vs MURS160/2 |
UF1J-TP | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | Micro Commercial Components | MURS160-M3/5BT vs UF1J-TP |
MUR160SHR4G | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Taiwan Semiconductor | MURS160-M3/5BT vs MUR160SHR4G |
MURS160T3 | 2A, 600V, SILICON, RECTIFIER DIODE | Motorola Mobility LLC | MURS160-M3/5BT vs MURS160T3 |
MUR160SHM4G | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Taiwan Semiconductor | MURS160-M3/5BT vs MUR160SHM4G |
MURS160-E3/52T | DIODE 2 A, 600 V, SILICON, RECTIFIER DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN, Rectifier Diode | Vishay Semiconductors | MURS160-M3/5BT vs MURS160-E3/52T |
MUR160SH | Rectifier Diode, 1 Phase, 1 Element, 1A, 600V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Taiwan Semiconductor | MURS160-M3/5BT vs MUR160SH |
MURS160 | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, PLASTIC, SMB, 2 PIN | Lite-On Semiconductor Corporation | MURS160-M3/5BT vs MURS160 |
MUR160SHM4 | 1A, 600V, SILICON, SIGNAL DIODE, DO-214AA, SMB, 2 PIN | Taiwan Semiconductor | MURS160-M3/5BT vs MUR160SHM4 |
MURS160-7 | Rectifier Diode, 1 Phase, 1 Element, 2A, 600V V(RRM), Silicon, PLASTIC, SMB, 2 PIN | Diodes Incorporated | MURS160-M3/5BT vs MURS160-7 |