Part Details for MURS320-13-F by Diodes Incorporated
Overview of MURS320-13-F by Diodes Incorporated
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MURS320-13-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK2635
|
Newark | Ss Diode, 200V, 3A, Smc, Single Rohs Compliant: Yes |Diodes Inc. MURS320-13-F RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1700 |
|
$0.2120 / $0.5620 | Buy Now |
DISTI #
MURS320-13FDICT-ND
|
DigiKey | DIODE GEN PURP 200V 3A SMC Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
33363 In Stock |
|
$0.1575 / $0.5400 | Buy Now |
DISTI #
MURS320-13-F
|
Avnet Americas | Diode Switching 200V 3A 2-Pin SMC T/R - Tape and Reel (Alt: MURS320-13-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 1104000 Factory Stock |
|
$0.1552 | Buy Now |
DISTI #
621-MURS320-13-F
|
Mouser Electronics | Rectifiers 3.0A 200V RoHS: Compliant | 219662 |
|
$0.1590 / $0.5400 | Buy Now |
DISTI #
70550537
|
RS | 3A 200V Super-Fast Rectifier SMC | Diodes Inc MURS320-13-F RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5000 / $0.5800 | RFQ |
|
Future Electronics | MURS320 Series 200 V 3 A Super Fast Rectifier Surface Mount - DO-214AB RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 192000Reel |
|
$0.1480 / $0.1580 | Buy Now |
|
Future Electronics | MURS320 Series 200 V 3 A Super Fast Rectifier Surface Mount - DO-214AB RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 3000Reel |
|
$0.1610 / $0.1720 | Buy Now |
|
Quest Components | 3 A, 200 V, SILICON, RECTIFIER DIODE | 2353 |
|
$0.0480 / $0.1600 | Buy Now |
|
Quest Components | 3 A, 200 V, SILICON, RECTIFIER DIODE | 126 |
|
$0.1936 / $0.2904 | Buy Now |
|
Quest Components | 3 A, 200 V, SILICON, RECTIFIER DIODE | 73 |
|
$0.2625 / $0.5250 | Buy Now |
Part Details for MURS320-13-F
MURS320-13-F CAD Models
MURS320-13-F Part Data Attributes
|
MURS320-13-F
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
MURS320-13-F
Diodes Incorporated
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, GREEN, PLASTIC, SMC, 2 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | GREEN, PLASTIC, SMC, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | SMC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Diodes Incorporated | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.71 V | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 75 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Recovery Time-Max | 0.025 µs | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for MURS320-13-F
This table gives cross-reference parts and alternative options found for MURS320-13-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MURS320-13-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MURS320-E3/57T | Rectifier Diode, 1 Phase, 1 Element, 4A, 200V V(RRM), Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | Vishay Intertechnologies | MURS320-13-F vs MURS320-E3/57T |
MURS320 | 4A, 200V, SILICON, RECTIFIER DIODE, CASE 403-03, SMC, 2 PIN | Motorola Mobility LLC | MURS320-13-F vs MURS320 |
NSF03A20 | Rectifier Diode, 1 Phase, 1 Element, 1.61A, 200V V(RRM), Silicon, FLATPAK-2 | KYOCERA Corporation | MURS320-13-F vs NSF03A20 |
MURS320-7-F | Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, LEAD FREE, PLASTIC, SMC, 2 PIN | Diodes Incorporated | MURS320-13-F vs MURS320-7-F |
MURS320-E3/57T | DIODE 4 A, 200 V, SILICON, RECTIFIER DIODE, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN, Rectifier Diode | Vishay Semiconductors | MURS320-13-F vs MURS320-E3/57T |
MURS320 | Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Rectron Semiconductor | MURS320-13-F vs MURS320 |
MURS320/57T | Rectifier Diode, 1 Phase, 1 Element, 4A, 200V V(RRM), Silicon, DO-214AB, PLASTIC, SMC, 2 PIN | Vishay Semiconductors | MURS320-13-F vs MURS320/57T |
MURS320HE3/9AT | ULTRA FAST RECOVERY RECTFR 200V 4A 2PIN SMC - Tape and Reel | Vishay Semiconductors | MURS320-13-F vs MURS320HE3/9AT |
MURS320-13 | Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, PLASTIC, SMC, 2 PIN | Diodes Incorporated | MURS320-13-F vs MURS320-13 |
MURS320-E3/9AT | Rectifier Diode, 1 Phase, 1 Element, 4A, 200V V(RRM), Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | Vishay Intertechnologies | MURS320-13-F vs MURS320-E3/9AT |