Part Details for MUX08AQ/883C by Precision Monolithics Inc
Overview of MUX08AQ/883C by Precision Monolithics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Agriculture Technology
Medical Imaging
Telecommunications
Communication and Networking
Automotive
Price & Stock for MUX08AQ/883C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 3 |
|
$67.1494 | Buy Now |
Part Details for MUX08AQ/883C
MUX08AQ/883C CAD Models
MUX08AQ/883C Part Data Attributes
|
MUX08AQ/883C
Precision Monolithics Inc
Buy Now
Datasheet
|
Compare Parts:
MUX08AQ/883C
Precision Monolithics Inc
Single-Ended Multiplexer, 1 Func, 8 Channel, CDIP16,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PRECISION MONOLITHICS INC | |
Package Description | DIP-16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | R-XDIP-T16 | |
JESD-609 Code | e0 | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
On-state Resistance-Max (Ron) | 400 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Signal Current-Max | 0.025 A | |
Supply Current-Max (Isup) | 15 mA | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Switch-on Time-Max | 2000 ns | |
Switching | BREAK-BEFORE-MAKE | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for MUX08AQ/883C
This table gives cross-reference parts and alternative options found for MUX08AQ/883C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MUX08AQ/883C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MUX08EP | Single-Ended Multiplexer, 1 Func, 8 Channel, PDIP16, | Precision Monolithics Inc | MUX08AQ/883C vs MUX08EP |
MUX08FQ | Single-Ended Multiplexer, 1 Func, 8 Channel, CDIP16, | Precision Monolithics Inc | MUX08AQ/883C vs MUX08FQ |
MUX08FQ | 8-Channel JFET Analog Multiplexers (Overvoltage & Power Supply Loss Protected) | Analog Devices Inc | MUX08AQ/883C vs MUX08FQ |
MUX08FP | Single-Ended Multiplexer, 1 Func, 8 Channel, PDIP16, | Precision Monolithics Inc | MUX08AQ/883C vs MUX08FP |
5962-8771601EA | Single-Ended Multiplexer, 1 Func, 8 Channel, BIPolar, CDIP16, | Precision Monolithics Inc | MUX08AQ/883C vs 5962-8771601EA |
MUX08EP | 8-CHANNEL, SGL ENDED MULTIPLEXER, PDIP16, PLASTIC, DIP-16 | Analog Devices Inc | MUX08AQ/883C vs MUX08EP |
MUX08EQ | Single-Ended Multiplexer, 1 Func, 8 Channel, CDIP16, | Precision Monolithics Inc | MUX08AQ/883C vs MUX08EQ |
MUX08BQ | IC 8-CHANNEL, SGL ENDED MULTIPLEXER, CDIP16, CERDIP-16, Multiplexer or Switch | Analog Devices Inc | MUX08AQ/883C vs MUX08BQ |
5962-8771602EX | IC 8-CHANNEL, SGL ENDED MULTIPLEXER, CDIP16, CERDIP-16, Multiplexer or Switch | Analog Devices Inc | MUX08AQ/883C vs 5962-8771602EX |
5962-8771602EB | Single-Ended Multiplexer, 1 Func, 8 Channel, BIPolar, CDIP16, CERAMIC, DIP-16 | Precision Monolithics Inc | MUX08AQ/883C vs 5962-8771602EB |