Part Details for MUX08FS by Precision Monolithics Inc
Overview of MUX08FS by Precision Monolithics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Agriculture Technology
Medical Imaging
Telecommunications
Communication and Networking
Automotive
Part Details for MUX08FS
MUX08FS CAD Models
MUX08FS Part Data Attributes:
|
MUX08FS
Precision Monolithics Inc
Buy Now
Datasheet
|
Compare Parts:
MUX08FS
Precision Monolithics Inc
Single-Ended Multiplexer, 1 Func, 8 Channel, BIPolar, PDSO16,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PRECISION MONOLITHICS INC | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
On-state Resistance Match-Nom | 9 Ω | |
On-state Resistance-Max (Ron) | 400 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Signal Current-Max | 0.025 A | |
Supply Current-Max (Isup) | 15 mA | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Switch-off Time-Max | 400 ns | |
Switch-on Time-Max | 2000 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |
Alternate Parts for MUX08FS
This table gives cross-reference parts and alternative options found for MUX08FS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MUX08FS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LF13508MX | IC 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, 0.150 INCH, PLASTIC, SOP-16, Multiplexer or Switch | National Semiconductor Corporation | MUX08FS vs LF13508MX |
MUX08FS | Single-Ended Multiplexer, 1 Func, 8 Channel, JFET, PDSO16 | Analog Devices Inc | MUX08FS vs MUX08FS |
MUX08FSZ | 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, ROHS COMPLIANT, PLASTIC, SO-16 | Rochester Electronics LLC | MUX08FS vs MUX08FSZ |
LF13508M | 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, 0.150 INCH, PLASTIC, SOP-16 | Texas Instruments | MUX08FS vs LF13508M |
MUX08FSZ | 8-Channel JFET Analog Multiplexers (Overvoltage & Power Supply Loss Protected) | Analog Devices Inc | MUX08FS vs MUX08FSZ |