Part Details for MV1EZ110D1 by Microsemi Corporation
Overview of MV1EZ110D1 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MV1EZ110D1
MV1EZ110D1 CAD Models
MV1EZ110D1 Part Data Attributes
|
MV1EZ110D1
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
MV1EZ110D1
Microsemi Corporation
Zener Diode, 110V V(Z), 1%, 1W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | DO-41 | |
Package Description | O-PALF-W2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-204AL | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 110 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 1% | |
Working Test Current | 2.3 mA |
Alternate Parts for MV1EZ110D1
This table gives cross-reference parts and alternative options found for MV1EZ110D1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MV1EZ110D1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MX1GZ110D1 | Zener Diode, 110V V(Z), 1%, 1W, Silicon, Unidirectional, DO-204AL, GLASS, DO-41, 2 PIN | Microsemi Corporation | MV1EZ110D1 vs MX1GZ110D1 |
JAN1N3045D-1 | Zener Diode, 110V V(Z), 1%, 1W, Silicon, Unidirectional, DO-41, DO-41, 2 PIN | Compensated Devices Inc | MV1EZ110D1 vs JAN1N3045D-1 |
MX1EZ110D1TR | Zener Diode, 110V V(Z), 1%, 1W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN | Microsemi Corporation | MV1EZ110D1 vs MX1EZ110D1TR |
JAN1N3045D-1 | Zener Diode, 110V V(Z), 1%, 1W, Silicon, Unidirectional, DO-41 | Microchip Technology Inc | MV1EZ110D1 vs JAN1N3045D-1 |
MSP1EZ110D1 | Zener Diode, 110V V(Z), 1%, 1W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN | Microsemi Corporation | MV1EZ110D1 vs MSP1EZ110D1 |
MV1EZ110D1E3 | Zener Diode, 110V V(Z), 1%, 1W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN | Microsemi Corporation | MV1EZ110D1 vs MV1EZ110D1E3 |
JANTXV1N3045D-1 | Zener Diode, 110V V(Z), 1%, 1W, Silicon, Unidirectional, DO-41, DO-41, 2 PIN | Compensated Devices Inc | MV1EZ110D1 vs JANTXV1N3045D-1 |
MX1GZ110D1TR | Zener Diode, 110V V(Z), 1%, 1W, Silicon, Unidirectional, DO-204AL, GLASS, DO-41, 2 PIN | Microsemi Corporation | MV1EZ110D1 vs MX1GZ110D1TR |
MQ1GZ110D1E3 | Zener Diode, 110V V(Z), 1%, 1W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, GLASS, DO-41, 2 PIN | Microsemi Corporation | MV1EZ110D1 vs MQ1GZ110D1E3 |
MSP1GZ110D1E3TR | Zener Diode, 110V V(Z), 1%, 1W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, GLASS, DO-41, 2 PIN | Microsemi Corporation | MV1EZ110D1 vs MSP1GZ110D1E3TR |