Part Details for MV21003-150A/TR by Microchip Technology Inc
Overview of MV21003-150A/TR by Microchip Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for MV21003-150A/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-MV21003-150A/TR-ND
|
DigiKey | GAAS TVAR NON HERMETIC EPSM SMT Lead time: 20 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
MV21003-150A/TR
|
Microchip Technology Inc | GaAs TVAR Non Hermetic EPSM SMT, Projected EOL: 2044-08-15 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$60.2500 / $74.1100 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0 | Buy Now |
Part Details for MV21003-150A/TR
MV21003-150A/TR CAD Models
MV21003-150A/TR Part Data Attributes:
|
MV21003-150A/TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MV21003-150A/TR
Microchip Technology Inc
Variable Capacitance Diode, 15V, Gallium Arsenide, Abrupt
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Breakdown Voltage-Min | 15 V | |
Configuration | SINGLE | |
Diode Element Material | GALLIUM ARSENIDE | |
Diode Type | VARIABLE CAPACITANCE DIODE | |
Frequency Band | ULTRA HIGH FREQUENCY TO MILLIMETER WAVE BAND | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Rep Pk Reverse Voltage-Max | 15 V | |
Reverse Test Voltage | 15 V | |
Variable Capacitance Diode Classification | ABRUPT |
Alternate Parts for MV21003-150A/TR
This table gives cross-reference parts and alternative options found for MV21003-150A/TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MV21003-150A/TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MV21003-150A | Variable Capacitance Diode, 15V, Gallium Arsenide, Abrupt | Microchip Technology Inc | MV21003-150A/TR vs MV21003-150A |