Part Details for MV3350 by Everlight Electronics Co Ltd
Overview of MV3350 by Everlight Electronics Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MV3350
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1080-1094-ND
|
DigiKey | LED YELLOW CLEAR T-1 3/4 T/H Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
4 In Stock |
|
$0.0753 / $0.4100 | Buy Now |
DISTI #
MV3350
|
Avnet Americas | LED Uni-Color Yellow 585nm 2-Pin T-1 3/4 - Tape and Reel (Alt: MV3350) RoHS: Compliant Min Qty: 750 Package Multiple: 250 Container: Reel | 0 |
|
RFQ |
Part Details for MV3350
MV3350 CAD Models
MV3350 Part Data Attributes
|
MV3350
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MV3350
Everlight Electronics Co Ltd
Single Color LED, Yellow, Clear, T-1 3/4, 5mm,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Color | YELLOW | |
Color@Wavelength | Yellow | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 3 V | |
Lens Type | CLEAR | |
Luminous Intensity-Min | 24 cd | |
Luminous Intensity-Nom | 150.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 8.64 mm | |
Packing Method | BULK | |
Peak Wavelength | 585 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 24 deg |
Alternate Parts for MV3350
This table gives cross-reference parts and alternative options found for MV3350. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MV3350, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HLMP-3850-KL0VR | T-1 3/4 SINGLE COLOR LED, YELLOW, 5mm, PLASTIC PACKAGE-2 | Avago Technologies | MV3350 vs HLMP-3850-KL0VR |
HLMP-3850-KL0EG | T-1 3/4 SINGLE COLOR LED, YELLOW, 5mm, PLASTIC PACKAGE-2 | Avago Technologies | MV3350 vs HLMP-3850-KL0EG |
HLMP-3850-KL001 | T-1 3/4 SINGLE COLOR LED, YELLOW, 5mm, PLASTIC PACKAGE-2 | Avago Technologies | MV3350 vs HLMP-3850-KL001 |
HLMP-3850-KL002 | Single Color LED, Yellow, Nondiffused, T-1 3/4, 5mm, PLASTIC PACKAGE-2 | Broadcom Limited | MV3350 vs HLMP-3850-KL002 |
HLMP-3850-KL0B1 | T-1 3/4 SINGLE COLOR LED, YELLOW, 5mm, PLASTIC PACKAGE-2 | Avago Technologies | MV3350 vs HLMP-3850-KL0B1 |
HLMP-3850-KL0FH | Single Color LED, Yellow, Nondiffused, T-1 3/4, 5mm, PLASTIC PACKAGE-2 | Broadcom Limited | MV3350 vs HLMP-3850-KL0FH |
HLMP-3850-KL0B2 | Single Color LED, Yellow, Nondiffused, T-1 3/4, 5mm, PLASTIC PACKAGE-2 | Broadcom Limited | MV3350 vs HLMP-3850-KL0B2 |
HLMP-3850A | Single Color LED, Yellow, Tinted Pale Yellow, T-1 3/4, 5mm, | QT Optoelectronics | MV3350 vs HLMP-3850A |
HAY5066X | Single Color LED, Yellow, Clear Pale Yellow, T-1 3/4, 5mm, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Stanley Electric Co | MV3350 vs HAY5066X |
HLMP-3850-KL0B2 | T-1 3/4 SINGLE COLOR LED, YELLOW, 5mm, PLASTIC PACKAGE-2 | Avago Technologies | MV3350 vs HLMP-3850-KL0B2 |