Part Details for MV33509.MP5 by Quality Technologies Corp
Overview of MV33509.MP5 by Quality Technologies Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Part Details for MV33509.MP5
MV33509.MP5 CAD Models
MV33509.MP5 Part Data Attributes
|
MV33509.MP5
Quality Technologies Corp
Buy Now
Datasheet
|
Compare Parts:
MV33509.MP5
Quality Technologies Corp
Single Color LED, Yellow, T-1 3/4, 5mm,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | QUALITY TECHNOLOGIES CORP | |
Reach Compliance Code | unknown | |
Color | YELLOW | |
Configuration | SINGLE | |
Number of Functions | 1 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Shape | ROUND | |
Size | 5 mm | |
T-code | T-1 3/4 |
Alternate Parts for MV33509.MP5
This table gives cross-reference parts and alternative options found for MV33509.MP5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MV33509.MP5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MV33509.MP5 | Single Color LED, Yellow, Clear, T-1 3/4, 5mm | Everlight Electronics Co Ltd | MV33509.MP5 vs MV33509.MP5 |
MV33509.MP5 | Single Color LED, Ultra Bright Yellow, Yellow Clear, T-1 3/4, 5mm, | QT Optoelectronics | MV33509.MP5 vs MV33509.MP5 |