Part Details for MV33509.MP8A by QT Optoelectronics
Overview of MV33509.MP8A by QT Optoelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for MV33509.MP8A
MV33509.MP8A CAD Models
MV33509.MP8A Part Data Attributes
|
MV33509.MP8A
QT Optoelectronics
Buy Now
Datasheet
|
Compare Parts:
MV33509.MP8A
QT Optoelectronics
Single Color LED Array, Ultra Bright Yellow, Yellow Clear, T-1 3/4, 5mm,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | QT OPTOELECTRONICS | |
Reach Compliance Code | unknown | |
Color | ULTRA BRIGHT YELLOW | |
Color@Wavelength | Yellow | |
Configuration | SEPARATE, 4 ELEMENTS | |
Forward Voltage-Max | 3 V | |
JESD-609 Code | e0 | |
Lens Type | YELLOW CLEAR | |
Luminous Intensity-Nom | 4 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Optoelectronic Device Type | SINGLE COLOR LED ARRAY | |
Overall Height | 6.35 mm | |
Packing Method | BULK | |
Peak Wavelength | 585 nm | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Viewing Angle | 24 deg |
Alternate Parts for MV33509.MP8A
This table gives cross-reference parts and alternative options found for MV33509.MP8A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MV33509.MP8A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HLMP-3850-KL0DC | Single Color LED, High Bright Yellow, Nondiffused, T-1 3/4, 5mm | Broadcom Limited | MV33509.MP8A vs HLMP-3850-KL0DC |
HLMP-3850-KLBDG | Single Color LED, High Bright Yellow, Nondiffused, T-1 3/4, 5mm | Broadcom Limited | MV33509.MP8A vs HLMP-3850-KLBDG |
HLMP-3850-OPTION-001 | Single Color LED, Yellow, Clear Nondiffused, T-1 3/4, 5mm | Hewlett Packard Co | MV33509.MP8A vs HLMP-3850-OPTION-001 |
HLMP-3850-OPTION-S22 | Single Color LED, Yellow, Clear Nondiffused, T-1 3/4, 5mm | Agilent Technologies Inc | MV33509.MP8A vs HLMP-3850-OPTION-S22 |
MV33509.MP5 | Single Color LED, Ultra Bright Yellow, Yellow Clear, T-1 3/4, 5mm, | QT Optoelectronics | MV33509.MP8A vs MV33509.MP5 |
HLMP-3850-KLBB1 | Single Color LED, High Bright Yellow, Nondiffused, T-1 3/4, 5mm | Broadcom Limited | MV33509.MP8A vs HLMP-3850-KLBB1 |
HLMP-3850-OPTION-S22 | Single Color LED, Yellow, Clear Nondiffused, T-1 3/4, 5mm | Hewlett Packard Co | MV33509.MP8A vs HLMP-3850-OPTION-S22 |
HLMP-3850-S02 | T-1 3/4 SINGLE COLOR LED, HIGH BRIGHT YELLOW, 4.825mm | Avago Technologies | MV33509.MP8A vs HLMP-3850-S02 |
HLMP-3850-OPTION-100 | Single Color LED, High Bright Yellow, T-1 3/4, 5mm | Hewlett Packard Co | MV33509.MP8A vs HLMP-3850-OPTION-100 |
HLMP-3850 | Single Color LED, Yellow, Transparent, T-1 3/4, 5mm | Hewlett Packard Co | MV33509.MP8A vs HLMP-3850 |