Part Details for MV34539.MP10 by Quality Technologies Corp
Overview of MV34539.MP10 by Quality Technologies Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7MP1015S30M | Renesas Electronics Corporation | 32K X 32 DUAL PORT MODULE | |
7MP1015S25M | Renesas Electronics Corporation | 32K X 32 DUAL PORT MODULE | |
G88MP10C00DEU | Amphenol Communications Solutions | Micro Power Plus 3.0 Connector System - G88MP Series, Wire to Board connector, Vertical, Dual row, 3.0mm pitch, 10 positions, 100u\\ Tin, 3.18mm tail length, LCP, Black, TRAY |
Part Details for MV34539.MP10
MV34539.MP10 CAD Models
MV34539.MP10 Part Data Attributes
|
MV34539.MP10
Quality Technologies Corp
Buy Now
Datasheet
|
Compare Parts:
MV34539.MP10
Quality Technologies Corp
Single Color LED, Green, T-1 3/4, 5mm,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | QUALITY TECHNOLOGIES CORP | |
Reach Compliance Code | unknown | |
Color | GREEN | |
Configuration | SINGLE | |
Number of Functions | 1 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Shape | ROUND | |
Size | 5 mm | |
T-code | T-1 3/4 |
Alternate Parts for MV34539.MP10
This table gives cross-reference parts and alternative options found for MV34539.MP10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MV34539.MP10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FF200AG6K-3.6V-AC | Single Color LED, Aqua Green, | LEDtronics Inc | MV34539.MP10 vs FF200AG6K-3.6V-AC |
85122-G12 | Single Color LED, Green, | Oxley Group Ltd | MV34539.MP10 vs 85122-G12 |
324-0072 | Single Color LED, Green, | Dialight | MV34539.MP10 vs 324-0072 |
F203G6-28V-BP | Single Color LED, High Efficiency Green, | LEDtronics Inc | MV34539.MP10 vs F203G6-28V-BP |
F203PG6-3.5VF-BP | Single Color LED, Pure Green, | LEDtronics Inc | MV34539.MP10 vs F203PG6-3.5VF-BP |
P80BPPG48V | Single Color LED, Pure Green | Spectrum Devices Corporation | MV34539.MP10 vs P80BPPG48V |
OX2300G | Single Color LED, Green, METAL GLASS PACKAGE-2 | Oxley Group Ltd | MV34539.MP10 vs OX2300G |
514-114-55-15 | Single Color LED, Green, T-4, 10mm, | MARL International Limited | MV34539.MP10 vs 514-114-55-15 |
LN1371G6U(TR) | Single Color LED, Ultra Bright Green, | Panasonic Electronic Components | MV34539.MP10 vs LN1371G6U(TR) |
FF200G1K-24V-AC | Single Color LED, Ultra Green, | LEDtronics Inc | MV34539.MP10 vs FF200G1K-24V-AC |