Part Details for MV5154A by Quality Technologies Corp
Overview of MV5154A by Quality Technologies Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Electronic Manufacturing
Entertainment and Gaming
Part Details for MV5154A
MV5154A CAD Models
MV5154A Part Data Attributes
|
MV5154A
Quality Technologies Corp
Buy Now
Datasheet
|
Compare Parts:
MV5154A
Quality Technologies Corp
Single Color LED, High Efficiency Red, T-1 3/4, 5mm,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | QUALITY TECHNOLOGIES CORP | |
Reach Compliance Code | unknown | |
Color | HIGH EFFICIENCY RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.035 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Shape | ROUND | |
Size | 5 mm | |
T-code | T-1 3/4 |
Alternate Parts for MV5154A
This table gives cross-reference parts and alternative options found for MV5154A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MV5154A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HLMP-3301.E3A1 | Single Color LED, High Efficiency Red, Red Diffused, T-1 3/4, 5mm, | QT Optoelectronics | MV5154A vs HLMP-3301.E3A1 |
HLMP-3301-F00B2 | Single Color LED, High Efficiency Red, Tinted Diffused, T-1 3/4, 5mm, PLASTIC PACKAGE-2 | Broadcom Limited | MV5154A vs HLMP-3301-F00B2 |
HLMP-3301.F4R0 | Single Color LED, High Efficiency Red, Red Diffused, T-1 3/4, 5mm, | QT Optoelectronics | MV5154A vs HLMP-3301.F4R0 |
HLMP-3301 | Single Color LED, High Efficiency Red, Diffused, T-1 3/4, 5mm, PLASTIC PACKAGE-2 | Everlight Electronics Co Ltd | MV5154A vs HLMP-3301 |
HLMP-3301.F5R2 | Single Color LED, High Efficiency Red, Red Diffused, T-1 3/4, 5mm, | QT Optoelectronics | MV5154A vs HLMP-3301.F5R2 |
HLMP-3301-FG0B1 | Single Color LED, High Efficiency Red, Tinted Diffused, T-1 3/4, 5mm, PLASTIC PACKAGE-2 | Broadcom Limited | MV5154A vs HLMP-3301-FG0B1 |
HLMP-3301.F5R0 | Single Color LED, High Efficiency Red, Red Diffused, T-1 3/4, 5mm, | QT Optoelectronics | MV5154A vs HLMP-3301.F5R0 |
HLMP-3301.C3A0 | Single Color LED, High Efficiency Red, Red Diffused, T-1 3/4, 5mm, | QT Optoelectronics | MV5154A vs HLMP-3301.C3A0 |
HLMP-3301.D4R1 | Single Color LED, High Efficiency Red, Red Diffused, T-1 3/4, 5mm, | QT Optoelectronics | MV5154A vs HLMP-3301.D4R1 |
HLMP-3301-D0002 | T-1 3/4 SINGLE COLOR LED, HIGH EFFICIENCY RED, 5mm, PLASTIC PACKAGE-2 | Avago Technologies | MV5154A vs HLMP-3301-D0002 |