Part Details for MV53644 by Everlight Electronics Co Ltd
Overview of MV53644 by Everlight Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Part Details for MV53644
MV53644 CAD Models
MV53644 Part Data Attributes
|
MV53644
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MV53644
Everlight Electronics Co Ltd
Single Color LED, High Efficiency Green, Tinted Diffused, T-1, 3mm, PLASTIC PACKAGE-2
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Package Description | PLASTIC PACKAGE-2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Color | HIGH EFFICIENCY GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Lens Type | TINTED DIFFUSED | |
Luminous Intensity-Nom | 10.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 4.5 mm | |
Packing Method | BULK | |
Peak Wavelength | 562 nm | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 90 deg |
Alternate Parts for MV53644
This table gives cross-reference parts and alternative options found for MV53644. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MV53644, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MV54644.C3A2 | Single Color LED, High Efficiency Green, Tinted Diffused, T-1, 3mm | Everlight Electronics Co Ltd | MV53644 vs MV54644.C3A2 |
HLMP-1523 | Single Color LED, High Efficiency Green, Tinted Diffused, T-1, 3mm, PLASTIC PACKAGE-2 | Everlight Electronics Co Ltd | MV53644 vs HLMP-1523 |
MV54644.C3A0 | Single Color LED, High Efficiency Green, Tinted Diffused, T-1, 3mm | Everlight Electronics Co Ltd | MV53644 vs MV54644.C3A0 |
MV54644.C1R2 | Single Color LED, High Efficiency Green, Tinted Diffused, T-1, 3mm | Fairchild Semiconductor Corporation | MV53644 vs MV54644.C1R2 |
MV54644.C4A0 | Single Color LED, High Efficiency Green, Tinted Diffused, T-1, 3mm | Everlight Electronics Co Ltd | MV53644 vs MV54644.C4A0 |
MV54644.C4R0 | Single Color LED, High Efficiency Green, Tinted Diffused, T-1, 3mm | Everlight Electronics Co Ltd | MV53644 vs MV54644.C4R0 |