MV54124A.E4R1
QT Optoelectronics
Description: Single Color LED, High Efficiency Green, Green Diffused, 5.588mm,

Overview of MV54124A.E4R1 by QT Optoelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for MV54124A.E4R1 by QT Optoelectronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MV54124A.E4R1 by QT Optoelectronics

MV54124A.E4R1
QT Optoelectronics
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
QT OPTOELECTRONICS
Reach Compliance Code
unknown
Color
HIGH EFFICIENCY GREEN
Configuration
SINGLE
Forward Current-Max
0.03 A
Lens Type
DIFFUSED GREEN
Luminous Intensity-Nom
6 mcd
Mounting Feature
RADIAL MOUNT
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
100 °C
Operating Temperature-Min
-55 °C
Optoelectronic Device Type
SINGLE COLOR LED
Overall Height
7.11 mm
Packing Method
TR
Peak Wavelength
562 nm
Shape
RECTANGULAR
Size
5.588 mm
Surface Mount
NO
Terminal Pitch
2.54 mm
Viewing Angle
100 deg
Want to compare parts?
  1. MV54124A.E4R1
    QT Optoelectronics
    Single Color LED, High Efficiency Green, Green Diffused, 5.588mm,
    VS

Alternate Parts for MV54124A.E4R1

This table gives cross-reference parts and alternative options found for MV54124A.E4R1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MV54124A.E4R1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MV54124A.E2A2 Single Color LED, High Efficiency Green, Green Diffused, 5.588mm, QT Optoelectronics MV54124A.E4R1 vs MV54124A.E2A2
MV54124A.E6R2 Single Color LED, High Efficiency Green, Green Diffused, 5.588mm, QT Optoelectronics MV54124A.E4R1 vs MV54124A.E6R2
MV54124A.E1R0 Single Color LED, High Efficiency Green, Green Diffused, 5.588mm Fairchild Semiconductor Corporation MV54124A.E4R1 vs MV54124A.E1R0
MV54124A.E5A1 Single Color LED, High Efficiency Green, Green Diffused, 5.588mm, QT Optoelectronics MV54124A.E4R1 vs MV54124A.E5A1
MV54124A.E3A1 Single Color LED, High Efficiency Green, Green Diffused, 5.588mm, QT Optoelectronics MV54124A.E4R1 vs MV54124A.E3A1
MV54124A.E2R1 Single Color LED, High Efficiency Green, Green Diffused, 5.588mm, QT Optoelectronics MV54124A.E4R1 vs MV54124A.E2R1
MV54124A.E3R2 Single Color LED, High Efficiency Green, Green Diffused, 5.588mm, QT Optoelectronics MV54124A.E4R1 vs MV54124A.E3R2
MV54124A.E3R0 Single Color LED, High Efficiency Green, Green Diffused, 5.588mm Everlight Electronics Co Ltd MV54124A.E4R1 vs MV54124A.E3R0
MV54124A.E5R2 Single Color LED, High Efficiency Green, Green Diffused, 5.588mm, QT Optoelectronics MV54124A.E4R1 vs MV54124A.E5R2
MV54124A.E1A1 Single Color LED, High Efficiency Green, Green Diffused, 5.588mm, QT Optoelectronics MV54124A.E4R1 vs MV54124A.E1A1
Part Number Description Manufacturer Compare
MV54124A.E1A0 Single Color LED, High Efficiency Green, Green Diffused, 5.588mm, QT Optoelectronics MV54124A.E4R1 vs MV54124A.E1A0
MV54124A.E1A1 Single Color LED, High Efficiency Green, Green Diffused, 5.588mm, QT Optoelectronics MV54124A.E4R1 vs MV54124A.E1A1
MV54124A.E1R2 Single Color LED, High Efficiency Green, Green Diffused, 5.588mm, QT Optoelectronics MV54124A.E4R1 vs MV54124A.E1R2
MV54124A.E5R1 Single Color LED, High Efficiency Green, Green Diffused, 5.588mm, QT Optoelectronics MV54124A.E4R1 vs MV54124A.E5R1
MV54124A.E2R1 Single Color LED, High Efficiency Green, Green Diffused, 5.588mm, QT Optoelectronics MV54124A.E4R1 vs MV54124A.E2R1
MV54124A.E2A0 Single Color LED, High Efficiency Green, Green Diffused, 5.588mm Fairchild Semiconductor Corporation MV54124A.E4R1 vs MV54124A.E2A0
MV54124A.E2A1 Single Color LED, High Efficiency Green, Green Diffused, 5.588mm, QT Optoelectronics MV54124A.E4R1 vs MV54124A.E2A1
MV54124A.E4A0 Single Color LED, High Efficiency Green, Green Diffused, 5.588mm, QT Optoelectronics MV54124A.E4R1 vs MV54124A.E4A0
MV54124A.E4R0 Single Color LED, High Efficiency Green, Green Diffused, 5.588mm Everlight Electronics Co Ltd MV54124A.E4R1 vs MV54124A.E4R0
MV54124A.E3A2 Single Color LED, High Efficiency Green, Green Diffused, 5.588mm, QT Optoelectronics MV54124A.E4R1 vs MV54124A.E3A2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MV54124A.E4R1 by QT Optoelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MV54124A.E4R1 by QT Optoelectronics

Select Manufacturer
Which Manufacturer of MV54124A.E4R1 would you like to use for your alert(s)?
  • Please alert me when MV54124A.E4R1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MV54124A.E4R1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MV54124A.E4R1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MV54124A.E4R1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MV54124A.E4R1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MV54124A.E4R1 by QT Optoelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: