Part Details for MV5433.D6R0 by QT Optoelectronics
Overview of MV5433.D6R0 by QT Optoelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for MV5433.D6R0
MV5433.D6R0 CAD Models
MV5433.D6R0 Part Data Attributes
|
MV5433.D6R0
QT Optoelectronics
Buy Now
Datasheet
|
Compare Parts:
MV5433.D6R0
QT Optoelectronics
Dual Color LED, Green Yellow, White Diffused, T-1 3/4, 4.95mm,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | QT OPTOELECTRONICS | |
Reach Compliance Code | unknown | |
Color | GREEN YELLOW | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Lens Type | DIFFUSED WHITE | |
Luminous Intensity-Nom | 6 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Optoelectronic Device Type | DUAL COLOR LED | |
Overall Height | 7.62 mm | |
Packing Method | TR | |
Peak Wavelength | 585/565 nm | |
Shape | ROUND | |
Size | 4.95 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Pitch | 5.08 mm | |
Viewing Angle | 100 deg |
Alternate Parts for MV5433.D6R0
This table gives cross-reference parts and alternative options found for MV5433.D6R0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MV5433.D6R0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MV5433.E1R0 | Dual Color LED, Green Yellow, White Diffused, T-1 3/4, 4.95mm, | QT Optoelectronics | MV5433.D6R0 vs MV5433.E1R0 |
MV5433.A2R1 | Dual Color LED, Green Yellow, White Diffused, T-1 3/4, 4.95mm, | QT Optoelectronics | MV5433.D6R0 vs MV5433.A2R1 |
MV5433.B5R0 | Dual Color LED, Green Yellow, White Diffused, T-1 3/4, 4.95mm, | QT Optoelectronics | MV5433.D6R0 vs MV5433.B5R0 |
MV5433.C2R0 | Dual Color LED, Green Yellow, White Diffused, T-1 3/4, 4.95mm, | QT Optoelectronics | MV5433.D6R0 vs MV5433.C2R0 |
MV5433.B5A1 | Dual Color LED, Green Yellow, White Diffused, T-1 3/4, 4.95mm, | QT Optoelectronics | MV5433.D6R0 vs MV5433.B5A1 |
MV5433.E1R1 | Dual Color LED, Green Yellow, White Diffused, T-1 3/4, 4.95mm, | QT Optoelectronics | MV5433.D6R0 vs MV5433.E1R1 |
MV5433.A1R1 | Dual Color LED, Green Yellow, White Diffused, T-1 3/4, 4.95mm, | QT Optoelectronics | MV5433.D6R0 vs MV5433.A1R1 |
MV5433.E2R1 | Dual Color LED, Green Yellow, White Diffused, T-1 3/4, 4.95mm, | QT Optoelectronics | MV5433.D6R0 vs MV5433.E2R1 |
MV5433.B6A2 | Dual Color LED, Green Yellow, White Diffused, T-1 3/4, 4.95mm, | QT Optoelectronics | MV5433.D6R0 vs MV5433.B6A2 |
MV5433.A2R2 | Dual Color LED, Green Yellow, White Diffused, T-1 3/4, 4.95mm, | QT Optoelectronics | MV5433.D6R0 vs MV5433.A2R2 |