MV5433
Description: Dual Color LED, Yellow/green, Diffused White, T-1 3/4, 5mm,

Overview of MV5433 by Fairchild Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for MV5433 by Fairchild Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MV5433 by Fairchild Semiconductor Corporation

MV5433
Fairchild Semiconductor Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
Reach Compliance Code
compliant
Additional Feature
HIGH RELIABILITY, TTL COMPATIBLE
Color
YELLOW/GREEN
Color@Wavelength
Green/Yellow
Configuration
COMMON CATHODE, 2 ELEMENTS
Forward Current-Max
0.02 A
Forward Voltage-Max
3 V
Lens Type
DIFFUSED WHITE
Luminous Intensity-Nom
6.0 mcd
Mounting Feature
RADIAL MOUNT
Number of Functions
1
Number of Terminals
3
Operating Temperature-Max
100 °C
Operating Temperature-Min
-55 °C
Optoelectronic Device Type
DUAL COLOR LED
Overall Height
7.62 mm
Packing Method
BULK
Peak Wavelength
585/565 nm
Reverse Voltage-Max
5 V
Shape
ROUND
Size
5 mm
Surface Mount
NO
T-code
T-1 3/4
Terminal Pitch
2.54 mm
Viewing Angle
100 deg
Want to compare parts?
  1. MV5433
    Fairchild Semiconductor Corporation
    Dual Color LED, Yellow/green, Diffused White, T-1 3/4, 5mm,
    VS

Related Parts for MV5433

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MV5433 by Fairchild Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MV5433 by Fairchild Semiconductor Corporation

Select Manufacturer
Which Manufacturer of MV5433 would you like to use for your alert(s)?
  • Please alert me when MV5433 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MV5433 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MV5433 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MV5433 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MV5433.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MV5433 by Fairchild Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: