Part Details for MV54643 by Quality Technologies Corp
Overview of MV54643 by Quality Technologies Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for MV54643
MV54643 CAD Models
MV54643 Part Data Attributes:
|
MV54643
Quality Technologies Corp
Buy Now
Datasheet
|
Compare Parts:
MV54643
Quality Technologies Corp
Single Color LED, High Efficiency Green, T-1, 3mm, 2 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | QUALITY TECHNOLOGIES CORP | |
Package Description | 2 PIN | |
Reach Compliance Code | unknown | |
Color | HIGH EFFICIENCY GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Shape | ROUND | |
Size | 3 mm | |
T-code | T-1 |
Alternate Parts for MV54643
This table gives cross-reference parts and alternative options found for MV54643. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MV54643, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MV54643 | Single Color LED, High Efficiency Green, Tinted Diffused, T-1, 3mm, PLASTIC PACKAGE-2 | Everlight Electronics Co Ltd | MV54643 vs MV54643 |