MV5477C
Description: Single Color LED, Green, Diffused, T-1, 3mm, PLASTIC PACKAGE-2

Overview of MV5477C by Everlight Electronics Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for MV5477C by Everlight Electronics Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MV5477C by Everlight Electronics Co Ltd

MV5477C
Everlight Electronics Co Ltd
-
-
Pbfree Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
EVERLIGHT ELECTRONICS CO LTD
Package Description
PLASTIC PACKAGE-2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.40.20.00
Additional Feature
HIGH RELIABILITY
Color
GREEN
Configuration
SINGLE
Forward Current-Max
0.035 A
Lens Type
DIFFUSED
Luminous Intensity-Nom
7.0 mcd
Mounting Feature
RADIAL MOUNT
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
100 °C
Operating Temperature-Min
-55 °C
Optoelectronic Device Type
SINGLE COLOR LED
Overall Height
5.2 mm
Packing Method
BULK
Peak Wavelength
565 nm
Shape
ROUND
Size
3 mm
Surface Mount
NO
T-code
T-1
Terminal Pitch
2.54 mm
Viewing Angle
140 deg
Want to compare parts?
  1. MV5477C
    Everlight Electronics Co Ltd
    Single Color LED, Green, Diffused, T-1, 3mm, PLASTIC PACKAGE-2
    VS

Alternate Parts for MV5477C

This table gives cross-reference parts and alternative options found for MV5477C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MV5477C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MV5477C Single Color LED, Green, Diffused, T-1, 3mm Fairchild Semiconductor Corporation MV5477C vs MV5477C
MV5477C Single Color LED, High Efficiency Green, T-1, 3mm, 2 PIN Quality Technologies Corp MV5477C vs MV5477C
Part Number Description Manufacturer Compare
550-0207-004F Single Color LED Array, Green, T-1 3/4, 5mm, Dialight MV5477C vs 550-0207-004F
MV54154 Single Color LED, High Efficiency Green, Diffused Light Green, T-1 3/4, 4.7mm, PLASTIC PACKAGE-2 Everlight Electronics Co Ltd MV5477C vs MV54154
MV5460 Single Color LED, High Efficiency Green, T-1, 3mm, 2 PIN Quality Technologies Corp MV5477C vs MV5460
HLMP-C523 Single Color LED, Green, Microtinted Nondiffused, T-1 3/4, 5mm Agilent Technologies Inc MV5477C vs HLMP-C523
HLMP-1520 Single Color LED, High Performance Green, Water Clear, T-1, 3mm Hewlett Packard Co MV5477C vs HLMP-1520
HLMP-3914-K00B1 Single Color LED, Green, Nondiffused, T-1 3/4, 5mm, PLASTIC PACKAGE-2 Broadcom Limited MV5477C vs HLMP-3914-K00B1
HLMP-3507-S02 Single Color LED, High Performance Green, T-1 3/4, 5mm Hewlett Packard Co MV5477C vs HLMP-3507-S02
HLMP-3507 T-1 3/4 SINGLE COLOR LED, HIGH PERFORMANCE GREEN, 5mm, PLASTIC PACKAGE-2 Avago Technologies MV5477C vs HLMP-3507
HLMP-3950 Single Color LED, Green, Nondiffused, T-1 3/4, 5mm Agilent Technologies Inc MV5477C vs HLMP-3950
HLMP-3914-K0001 Single Color LED, Green, Nondiffused, T-1 3/4, 5mm, PLASTIC PACKAGE-2 Broadcom Limited MV5477C vs HLMP-3914-K0001

Related Parts for MV5477C

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MV5477C by Everlight Electronics Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MV5477C by Everlight Electronics Co Ltd

Select Manufacturer
Which Manufacturer of MV5477C would you like to use for your alert(s)?
  • Please alert me when MV5477C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MV5477C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MV5477C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MV5477C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MV5477C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MV5477C by Everlight Electronics Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: