MV54919.MP8A.E1A0
QT Optoelectronics
Description: Dual Color LED Array, Red/green, Diffused White, T-1 3/4, 5mm,

Overview of MV54919.MP8A.E1A0 by QT Optoelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
HM2P88PNE1A0GFLF Amphenol Communications Solutions Back Plane Connectors,2mm Hard Metric Series,Millipacs, Vertical Header, Type E, 200 Signal Pin, Press Fit Tail, 250 mating cycles-Rear Plug up and ROHS Compliant

CAD Models for MV54919.MP8A.E1A0 by QT Optoelectronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MV54919.MP8A.E1A0 by QT Optoelectronics

MV54919.MP8A.E1A0
QT Optoelectronics
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
QT OPTOELECTRONICS
Reach Compliance Code
unknown
Color
RED/GREEN
Configuration
4 BANKS, COMMON BIPOLAR TERMINAL, 2 ELEMENTS
Lens Type
DIFFUSED WHITE
Luminous Intensity-Nom
6.0 mcd
Mounting Feature
RADIAL MOUNT
Number of Functions
4
Number of Terminals
8
Optoelectronic Device Type
DUAL COLOR LED ARRAY
Overall Height
6.35 mm
Packing Method
AMMO PACK
Peak Wavelength
660/565 nm
Shape
ROUND
Size
5 mm
Surface Mount
NO
T-code
T-1 3/4
Terminal Pitch
2.54 mm
Viewing Angle
100 deg
Want to compare parts?
  1. MV54919.MP8A.E1A0
    QT Optoelectronics
    Dual Color LED Array, Red/green, Diffused White, T-1 3/4, 5mm,
    VS

Alternate Parts for MV54919.MP8A.E1A0

This table gives cross-reference parts and alternative options found for MV54919.MP8A.E1A0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MV54919.MP8A.E1A0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MV54919.MP8A.A3A2 Dual Color LED Array, Red/green, Diffused White, T-1 3/4, 5mm, QT Optoelectronics MV54919.MP8A.E1A0 vs MV54919.MP8A.A3A2
MV54919.MP8B.B4A0 Dual Color LED Array, Red/green, Diffused White, T-1 3/4, 5mm, QT Optoelectronics MV54919.MP8A.E1A0 vs MV54919.MP8B.B4A0
MV54919.MP8B.D4A2 Dual Color LED Array, Red/green, Diffused White, T-1 3/4, 5mm, QT Optoelectronics MV54919.MP8A.E1A0 vs MV54919.MP8B.D4A2
MV54919.MP8A.A1A1 Dual Color LED Array, Red/green, Diffused White, T-1 3/4, 5mm, QT Optoelectronics MV54919.MP8A.E1A0 vs MV54919.MP8A.A1A1
MV54919.MP8B.A2A1 Dual Color LED Array, Red/green, Diffused White, T-1 3/4, 5mm, QT Optoelectronics MV54919.MP8A.E1A0 vs MV54919.MP8B.A2A1
MV54919.MP8B.B6A1 Dual Color LED Array, Red/green, Diffused White, T-1 3/4, 5mm, QT Optoelectronics MV54919.MP8A.E1A0 vs MV54919.MP8B.B6A1
MV54919.MP8B.C3R0 Dual Color LED Array, Red/green, Diffused White, T-1 3/4, 5mm, QT Optoelectronics MV54919.MP8A.E1A0 vs MV54919.MP8B.C3R0
MV54919.MP8A.E1A2 Dual Color LED Array, Red/green, Diffused White, T-1 3/4, 5mm, QT Optoelectronics MV54919.MP8A.E1A0 vs MV54919.MP8A.E1A2
MV54919.MP8B.F6A1 Dual Color LED Array, Red/green, Diffused White, T-1 3/4, 5mm, QT Optoelectronics MV54919.MP8A.E1A0 vs MV54919.MP8B.F6A1
MV54919.MP8A.C3A0 Dual Color LED Array, Red/green, Diffused White, T-1 3/4, 5mm, QT Optoelectronics MV54919.MP8A.E1A0 vs MV54919.MP8A.C3A0

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MV54919.MP8A.E1A0 by QT Optoelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MV54919.MP8A.E1A0 by QT Optoelectronics

Select Manufacturer
Which Manufacturer of MV54919.MP8A.E1A0 would you like to use for your alert(s)?
  • Please alert me when MV54919.MP8A.E1A0 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MV54919.MP8A.E1A0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MV54919.MP8A.E1A0 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MV54919.MP8A.E1A0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MV54919.MP8A.E1A0.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MV54919.MP8A.E1A0 by QT Optoelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: