MV5764.MP4A.B6R2
QT Optoelectronics
Description: Single Color LED, High Efficiency Red, Red Diffused, T-1, 3mm,

Overview of MV5764.MP4A.B6R2 by QT Optoelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

CAD Models for MV5764.MP4A.B6R2 by QT Optoelectronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MV5764.MP4A.B6R2 by QT Optoelectronics

MV5764.MP4A.B6R2
QT Optoelectronics
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
QT OPTOELECTRONICS
Reach Compliance Code
unknown
Color
HIGH EFFICIENCY RED
Configuration
SINGLE
Lens Type
DIFFUSED RED
Luminous Intensity-Nom
2 mcd
Mounting Feature
RADIAL MOUNT
Number of Functions
1
Number of Terminals
2
Optoelectronic Device Type
SINGLE COLOR LED
Overall Height
7.37 mm
Packing Method
TR
Peak Wavelength
635 nm
Shape
ROUND
Size
3 mm
Surface Mount
NO
T-code
T-1
Terminal Pitch
5.08 mm
Viewing Angle
60 deg
Want to compare parts?
  1. MV5764.MP4A.B6R2
    QT Optoelectronics
    Single Color LED, High Efficiency Red, Red Diffused, T-1, 3mm,
    VS

Alternate Parts for MV5764.MP4A.B6R2

This table gives cross-reference parts and alternative options found for MV5764.MP4A.B6R2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MV5764.MP4A.B6R2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HLMP-1300.B6A0 Single Color LED, High Efficiency Red, Red Diffused, T-1, 3mm, QT Optoelectronics MV5764.MP4A.B6R2 vs HLMP-1300.B6A0
MV57640.B6R0 Single Color LED, High Efficiency Red, Red Diffused, T-1, 3mm, QT Optoelectronics MV5764.MP4A.B6R2 vs MV57640.B6R0
MV5764.MP4A.D4A1 Single Color LED, High Efficiency Red, Red Diffused, T-1, 3mm, QT Optoelectronics MV5764.MP4A.B6R2 vs MV5764.MP4A.D4A1
MV57640.B4A0 Single Color LED, High Efficiency Red, Red Diffused, T-1, 3mm, QT Optoelectronics MV5764.MP4A.B6R2 vs MV57640.B4A0
MV5764.MP4A.D5R1 Single Color LED, High Efficiency Red, Red Diffused, T-1, 3mm, QT Optoelectronics MV5764.MP4A.B6R2 vs MV5764.MP4A.D5R1
MV5764.MP4A.F4R2 Single Color LED, High Efficiency Red, Red Diffused, T-1, 3mm, QT Optoelectronics MV5764.MP4A.B6R2 vs MV5764.MP4A.F4R2
MV5764.MP4B.F4A2 Single Color LED, High Efficiency Red, Red Diffused, T-1, 3mm, QT Optoelectronics MV5764.MP4A.B6R2 vs MV5764.MP4B.F4A2
MV57640.B5R1 Single Color LED, High Efficiency Red, Red Diffused, T-1, 3mm, QT Optoelectronics MV5764.MP4A.B6R2 vs MV57640.B5R1
HLMP-1300.B6A1 Single Color LED, High Efficiency Red, Red Diffused, T-1, 3mm, QT Optoelectronics MV5764.MP4A.B6R2 vs HLMP-1300.B6A1
MV5764.MP4A.D4A2 Single Color LED, High Efficiency Red, Red Diffused, T-1, 3mm, QT Optoelectronics MV5764.MP4A.B6R2 vs MV5764.MP4A.D4A2
Part Number Description Manufacturer Compare
MV57640.B5A2 Single Color LED, High Efficiency Red, Red Diffused, T-1, 3mm, QT Optoelectronics MV5764.MP4A.B6R2 vs MV57640.B5A2
MV5764.MP4B.B5A1 Single Color LED, High Efficiency Red, Red Diffused, T-1, 3mm, QT Optoelectronics MV5764.MP4A.B6R2 vs MV5764.MP4B.B5A1
MV5764.MP4A.B4R0 Single Color LED, High Efficiency Red, Red Diffused, T-1, 3mm, QT Optoelectronics MV5764.MP4A.B6R2 vs MV5764.MP4A.B4R0
HLMP-1300.F6A1 Single Color LED, High Efficiency Red, Red Diffused, T-1, 3mm, QT Optoelectronics MV5764.MP4A.B6R2 vs HLMP-1300.F6A1
MV57640.F6R1 Single Color LED, High Efficiency Red, Red Diffused, T-1, 3mm, QT Optoelectronics MV5764.MP4A.B6R2 vs MV57640.F6R1
MV5764.MP4B.F6R0 Single Color LED, High Efficiency Red, Red Diffused, T-1, 3mm, QT Optoelectronics MV5764.MP4A.B6R2 vs MV5764.MP4B.F6R0
MV5764.MP4B.D6R2 Single Color LED, High Efficiency Red, Red Diffused, T-1, 3mm, QT Optoelectronics MV5764.MP4A.B6R2 vs MV5764.MP4B.D6R2
HLMP-1300.B6R0 Single Color LED, High Efficiency Red, Red Diffused, T-1, 3mm, QT Optoelectronics MV5764.MP4A.B6R2 vs HLMP-1300.B6R0
MV5764.MP4A.D4R1 Single Color LED, High Efficiency Red, Red Diffused, T-1, 3mm, QT Optoelectronics MV5764.MP4A.B6R2 vs MV5764.MP4A.D4R1
HLMP-1300.B5A2 Single Color LED, High Efficiency Red, Red Diffused, T-1, 3mm, QT Optoelectronics MV5764.MP4A.B6R2 vs HLMP-1300.B5A2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MV5764.MP4A.B6R2 by QT Optoelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MV5764.MP4A.B6R2 by QT Optoelectronics

Select Manufacturer
Which Manufacturer of MV5764.MP4A.B6R2 would you like to use for your alert(s)?
  • Please alert me when MV5764.MP4A.B6R2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MV5764.MP4A.B6R2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MV5764.MP4A.B6R2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MV5764.MP4A.B6R2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MV5764.MP4A.B6R2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MV5764.MP4A.B6R2 by QT Optoelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: