Part Details for MV5774C by Everlight Electronics Co Ltd
Overview of MV5774C by Everlight Electronics Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Price & Stock for MV5774C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1080-1123-ND
|
DigiKey | LED RED DIFFUSED T-1 T/H Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
1829 In Stock |
|
$0.0805 / $0.4100 | Buy Now |
DISTI #
MV5774C
|
Avnet Americas | LED Uni-Color Red 635nm 2-Pin T-1 - Tape and Reel (Alt: MV5774C) RoHS: Compliant Min Qty: 750 Package Multiple: 250 Container: Reel | 0 |
|
RFQ | |
|
Future Electronics | Red 3 mm 90° Diffused 9 mcd Solid State LED Lamp Through Hole - T-1 RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 250 Lead time: 14 Weeks Container: Bag | 0Bag |
|
$0.0790 / $0.0978 | Buy Now |
|
Quest Components | LED, Dome Style, Red, Diffused | 20 |
|
$0.4000 / $0.5000 | Buy Now |
|
Quest Components | LED, Dome Style, Red, Diffused | 11 |
|
$0.2000 | Buy Now |
Part Details for MV5774C
MV5774C CAD Models
MV5774C Part Data Attributes
|
MV5774C
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MV5774C
Everlight Electronics Co Ltd
Single Color LED, High Efficiency Red, Diffused, T-1, 3mm, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Package Description | PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Everlight | |
Additional Feature | HIGH RELIABILITY | |
Color | HIGH EFFICIENCY RED | |
Color@Wavelength | Red | |
Configuration | SINGLE | |
Forward Current-Max | 0.035 A | |
Forward Voltage-Max | 3 V | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 9.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 5.2 mm | |
Packing Method | BULK | |
Peak Wavelength | 635 nm | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 90 deg |
Alternate Parts for MV5774C
This table gives cross-reference parts and alternative options found for MV5774C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MV5774C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HLMP-1301-G0000 | Single Color LED, High Efficiency Red, Diffused, T-1, 3mm, PLASTIC PACKAGE-2 | Broadcom Limited | MV5774C vs HLMP-1301-G0000 |
HLMP-1301-E0002 | Single Color LED, High Efficiency Red, Diffused, T-1, 3mm, PLASTIC PACKAGE-2 | Broadcom Limited | MV5774C vs HLMP-1301-E0002 |
BL-B4521 | Single Color LED, High Efficiency Red, Diffused, T-1, 3mm, L-017, 2 PIN | American Bright Optoelectronics | MV5774C vs BL-B4521 |
BL-B4341 | Single Color LED, High Efficiency Red, T-1, 3mm, | American Bright Optoelectronics | MV5774C vs BL-B4341 |
MV57641 | Single Color LED, High Efficiency Red, Tinted Diffused, T-1, 3mm, PLASTIC PACKAGE-2 | Everlight Electronics Co Ltd | MV5774C vs MV57641 |
HLMP-1301-E00DD | T-1 SINGLE COLOR LED, HIGH EFFICIENCY RED, 3mm, PLASTIC PACKAGE-2 | Avago Technologies | MV5774C vs HLMP-1301-E00DD |
BL-B4531 | Single Color LED, High Efficiency Red, Diffused, T-1, 3mm, L-018, 2 PIN | American Bright Optoelectronics | MV5774C vs BL-B4531 |
HLMP-1601-D0001 | Single Color LED, High Efficiency Red, Tinted Diffused, T-1, 3mm, PLASTIC PACKAGE-2 | Broadcom Limited | MV5774C vs HLMP-1601-D0001 |
HLMP-1385 | Single Color LED, High Efficiency Red, Diffused, T-1, 3mm | Hewlett Packard Co | MV5774C vs HLMP-1385 |
HLMP-1302 | Single Color LED, High Efficiency Red, T-1, 3mm, 2 PIN | Quality Technologies Corp | MV5774C vs HLMP-1302 |