Part Details for MV60539.MP5.C1R0 by QT Optoelectronics
Overview of MV60539.MP5.C1R0 by QT Optoelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HM2P88PDC1R0N2LF | Amphenol Communications Solutions | Millipacs®, Back Plane Connectors, 2mm Hard Metric Series 8 Row vertical Press-Fit Header, Type E with 200 Signal Pins and RoHS compatable | |
HM2P88PDC1R0N9LF | Amphenol Communications Solutions | Back Plane Connectors,2mm Hard Metric Series,Millipacs, Vertical Header, Type E, 200 Signal Pin, Press Fit Tail, 250 mating cycles and ROHS Compliant |
Part Details for MV60539.MP5.C1R0
MV60539.MP5.C1R0 CAD Models
MV60539.MP5.C1R0 Part Data Attributes
|
MV60539.MP5.C1R0
QT Optoelectronics
Buy Now
Datasheet
|
Compare Parts:
MV60539.MP5.C1R0
QT Optoelectronics
Single Color LED, Red, Diffused, T-1 3/4, 5mm,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | QT OPTOELECTRONICS | |
Reach Compliance Code | unknown | |
Color | RED | |
Configuration | SINGLE | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 2 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 10.47 mm | |
Packing Method | TR | |
Peak Wavelength | 660 nm | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 65 deg |
Alternate Parts for MV60539.MP5.C1R0
This table gives cross-reference parts and alternative options found for MV60539.MP5.C1R0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MV60539.MP5.C1R0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MV60539.MP7.C1R0 | Single Color LED, Red, Diffused, T-1 3/4, 5mm, | QT Optoelectronics | MV60539.MP5.C1R0 vs MV60539.MP7.C1R0 |
MV60539.MP6.A1A2 | Single Color LED, Red, Diffused, T-1 3/4, 5mm, | QT Optoelectronics | MV60539.MP5.C1R0 vs MV60539.MP6.A1A2 |
MV60538.MP5.C2A1 | Single Color LED, Red, Diffused, T-1 3/4, 5mm, | QT Optoelectronics | MV60539.MP5.C1R0 vs MV60538.MP5.C2A1 |
MV60539.MP5.C3R1 | Single Color LED, Red, Diffused, T-1 3/4, 5mm, | QT Optoelectronics | MV60539.MP5.C1R0 vs MV60539.MP5.C3R1 |
MV60539.MP5.C1A1 | Single Color LED, Red, Diffused, T-1 3/4, 5mm, | QT Optoelectronics | MV60539.MP5.C1R0 vs MV60539.MP5.C1A1 |
MV60538.MP7.A1A1 | Single Color LED, Red, Diffused, T-1 3/4, 5mm, | QT Optoelectronics | MV60539.MP5.C1R0 vs MV60538.MP7.A1A1 |
MV60539.MP7.C1R1 | Single Color LED, Red, Diffused, T-1 3/4, 5mm, | QT Optoelectronics | MV60539.MP5.C1R0 vs MV60539.MP7.C1R1 |
MV60539.MP7.C2A1 | Single Color LED, Red, Diffused, T-1 3/4, 5mm, | QT Optoelectronics | MV60539.MP5.C1R0 vs MV60539.MP7.C2A1 |
MV60539.MP7.C1A0 | Single Color LED, Red, Diffused, T-1 3/4, 5mm, | QT Optoelectronics | MV60539.MP5.C1R0 vs MV60539.MP7.C1A0 |
MV60539.MP6.C3R0 | Single Color LED, Red, Diffused, T-1 3/4, 5mm, | QT Optoelectronics | MV60539.MP5.C1R0 vs MV60539.MP6.C3R0 |