| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MV64521 | Quality Technologies Corp | Check for Price | Single Color LED, High Efficiency Green, T-1 3/4, 5mm | MV64521 vs MV64521 |
| MV64521 | Everlight Electronics Co Ltd | Check for Price | Single Color LED, High Efficiency Green, Clear Green, T-1 3/4, 4.83mm | MV64521 vs MV64521 |
Part Details for MV64521 by QT Optoelectronics
Results Overview of MV64521 by QT Optoelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MV64521 Information
MV64521 by QT Optoelectronics is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for MV64521
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Quest Components | T-1 3/4 SINGLE COLOR LED, HIGH EFFICIENCY GREEN, 4.83 mm | 17 |
|
$4.5600 / $6.8400 | Buy Now |
US Tariff Estimator: MV64521 by QT Optoelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
MV64521 Part Data Attributes
|
|
MV64521
QT Optoelectronics
Buy Now
Datasheet
|
Compare Parts:
MV64521
QT Optoelectronics
Single Color LED, High Efficiency Green, Green Clear, T-1 3/4, 4.825mm
|
| Part Life Cycle Code | Transferred | |
| HTS Code | 8541.40.20.00 | |
| Color | High Efficiency Green | |
| Color@Wavelength | Green | |
| Configuration | Single | |
| Forward Current-Max | 0.03 A | |
| Forward Voltage-Max | 3 V | |
| JESD-609 Code | e0 | |
| Lens Type | Green Clear | |
| Luminous Intensity-Nom | 100 Mcd | |
| Mounting Feature | Radial Mount | |
| Number of Functions | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 100 °C | |
| Operating Temperature-Min | -55 °C | |
| Optoelectronic Device Type | Single Color Led | |
| Overall Height | 8.64 Mm | |
| Packing Method | Bulk | |
| Peak Wavelength | 562 Nm | |
| Shape | Round | |
| Size | 4.825 Mm | |
| Surface Mount | No | |
| T-code | T-1 3/4 | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Pitch | 2.54 Mm | |
| Viewing Angle | 35 Deg |
Alternate Parts for MV64521
This table gives cross-reference parts and alternative options found for MV64521. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MV64521, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.